Part Details for AD8347ARUZ-REEL7 by Analog Devices Inc
Overview of AD8347ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD8347ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9718
|
Newark | Demodulator, 800Mhz To 2.7Ghz, Tssop, Frequency Min:800Mhz, Frequency Max:2.7Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Ic Case Style:Tssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD8347ARUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 580 |
|
$11.5400 / $16.7200 | Buy Now |
DISTI #
AD8347ARUZ-REEL7CT-ND
|
DigiKey | RF DEMOD IC 800MZ-2.7GHZ 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
924 In Stock |
|
$10.1822 / $16.0800 | Buy Now |
DISTI #
584-AD8347ARUZ-R7
|
Mouser Electronics | Modulator / Demodulator TSSOP DIRECT QUADRATURE DEMODULATOR RoHS: Compliant | 912 |
|
$10.0500 / $12.9200 | Buy Now |
DISTI #
V72:2272_06214499
|
Arrow Electronics | Quadrature Dmod 2.7GHz 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2120 Container: Cut Strips | Americas - 1438 |
|
$9.7200 / $10.7120 | Buy Now |
|
Analog Devices Inc | TSSOP DIRECT QUADRATURE DEMODU Min Qty: 1 Package Multiple: 1000 | 185 |
|
$10.1822 / $16.0800 | Buy Now |
DISTI #
58776722
|
Verical | Quadrature Dmod 2.7GHz 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 1438 |
|
$9.7200 / $10.7120 | Buy Now |
|
Rochester Electronics | AD8347 - RF / IF Quadrature Demodulator RoHS: Compliant Status: Active Min Qty: 1 | 37108 |
|
$9.4000 / $11.0500 | Buy Now |
|
Ameya Holding Limited | IC QUADRATURE DEMOD 28-TSSOP TR | 185 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 800MHz~2.7GHz 11dB 39.5dB TSSOP-28 RF Modulators / Demodulator ROHS | 145 |
|
$7.4676 / $10.2239 | Buy Now |
|
LCSC | 800MHz2.7GHz 11dB 39.5dB TSSOP-28 RF Modulators / Demodulator ROHS | 145 |
|
$6.8580 / $9.3893 | Buy Now |
Part Details for AD8347ARUZ-REEL7
AD8347ARUZ-REEL7 CAD Models
AD8347ARUZ-REEL7 Part Data Attributes:
|
AD8347ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8347ARUZ-REEL7
Analog Devices Inc
800 MHz TO 2.7 GHz RF / IF Quadrature Demodulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-153AE, RU-28, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.4 |
Alternate Parts for AD8347ARUZ-REEL7
This table gives cross-reference parts and alternative options found for AD8347ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8347ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8347ARU-REEL | 800MHz - 2700MHz RF/MICROWAVE QUADRAPHASE DEMODULATOR, MO-153AE, RU-28, TSSOP-28 | Analog Devices Inc | AD8347ARUZ-REEL7 vs AD8347ARU-REEL |
AD8347ARU-REEL7 | 800 MHz TO 2.7 GHz RF / IF Quadrature Demodulator | Analog Devices Inc | AD8347ARUZ-REEL7 vs AD8347ARU-REEL7 |