There are no models available for this part yet.
Overview of AD8327ARU-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD8327ARU-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Line Driver, 1 Func, 1 Driver, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$5.4400 / $6.4000 | Buy Now |
CAD Models for AD8327ARU-REEL by Analog Devices Inc
Part Data Attributes for AD8327ARU-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Related Parts for AD8327ARU-REEL
-
ACE1101BEMT8XMicrocontrollers
-
AD8327ARULine Driver or Receivers
-
AD8302ARU-REEL7Other Analog ICs
-
AD7819YRUZ-REELAnalog to Digital Converters
-
AD712KROperational Amplifiers
-
AD8300ARZ-REELDigital to Analog Converters
-
AD8215YRZ-R7Power Management Circuits
-
AD8335ACPZ-REELOther Consumer ICs
-
AD73311ARZ-REELOther Telecom ICs