Part Details for AD8324JRQZ by Analog Devices Inc
Overview of AD8324JRQZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AD8324JRQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD8234 - 3.3 V Upstream Cable Line Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10753 |
|
$2.5500 / $3.0000 | Buy Now |
Part Details for AD8324JRQZ
AD8324JRQZ CAD Models
AD8324JRQZ Part Data Attributes
|
AD8324JRQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8324JRQZ
Analog Devices Inc
IC LINE DRIVER, PDSO20, LEAD FREE, MO-137AD, QSOP-20, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for AD8324JRQZ
This table gives cross-reference parts and alternative options found for AD8324JRQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8324JRQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8324JRQ-REEL7 | LINE DRIVER, PDSO20, MO-137AD, QSOP-20 | Rochester Electronics LLC | AD8324JRQZ vs AD8324JRQ-REEL7 |
AD8324JRQZ-REEL7 | LINE DRIVER, PDSO20, LEAD FREE, MO-137AD, QSOP-20 | Rochester Electronics LLC | AD8324JRQZ vs AD8324JRQZ-REEL7 |
AD8324JRQ-REEL | LINE DRIVER, PDSO20, MO-137AD, QSOP-20 | Analog Devices Inc | AD8324JRQZ vs AD8324JRQ-REEL |
AD8324JRQZ-REEL7 | 3.3 V DOCSIS 2.0 Upstream Cable Line Driver | Analog Devices Inc | AD8324JRQZ vs AD8324JRQZ-REEL7 |