Part Details for AD8309ARU by Analog Devices Inc
Overview of AD8309ARU by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for AD8309ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOG/ANTILOG AMPLIFIER, 16 Pin, Plastic, TSSOP | 6 |
|
$13.8375 / $18.4500 | Buy Now |
|
Quest Components | LOG/ANTILOG AMPLIFIER, 16 Pin, Plastic, TSSOP | 30 |
|
$23.9821 / $26.6468 | Buy Now |
|
Rochester Electronics | Log Or Antilog Amplifier, 1 Func, 495MHz Band Width, BIPolar, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3626 |
|
$12.3000 / $14.4700 | Buy Now |
DISTI #
SMC-AD8309ARU
|
Sensible Micro Corporation | Log/Antilog Amplifier, 16 Pin, Plastic, Tssop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 5 |
|
$8.5920 | RFQ |
|
Chip 1 Exchange | INSTOCK | 202 |
|
RFQ | |
|
Chip1Cloud | IC LOGARITHM AMP 100DB 16-TSSOP | 24000 |
|
RFQ | |
|
Win Source Electronics | IC LOGARITHMIC AMPLIFIER 16TSSOP / Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 16-TSSOP | 15333 |
|
$11.3050 / $16.9570 | Buy Now |
Part Details for AD8309ARU
AD8309ARU CAD Models
AD8309ARU Part Data Attributes
|
AD8309ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8309ARU
Analog Devices Inc
5 MHz TO 500 MHz, 100 dB Demodulating Logarithmic Amplifier with Limiter Output
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 495 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -4 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 4 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD8309ARU
This table gives cross-reference parts and alternative options found for AD8309ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8309ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8309ARU-REEL | IC LOG OR ANTILOG AMPLIFIER, 495 MHz BAND WIDTH, PDSO16, TSSOP-16, Analog Computational Function | Analog Devices Inc | AD8309ARU vs AD8309ARU-REEL |
AD8309ARUZ | 5 MHz TO 500 MHz, 100 dB Demodulating Logarithmic Amplifier with Limiter Output | Analog Devices Inc | AD8309ARU vs AD8309ARUZ |
AD8309ARUZ-REEL7 | 5 MHz TO 500 MHz, 100 dB Demodulating Logarithmic Amplifier with Limiter Output | Analog Devices Inc | AD8309ARU vs AD8309ARUZ-REEL7 |