-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 MHz TO 500 MHz, 100 dB Demodulating Logarithmic Amplifier with Limiter Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8309ARUZ-REEL7 | Analog Devices | TSSOP DEMOD LOGAMP W/ LIMITER | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8309ARUZ | Analog Devices | TSSOP DEMOD LOGAMP W/ LIMITER |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9685
|
Newark | Logarithmic Amplifier, 67Ns, Tssop, No. Of Amplifiers:1Amplifiers, Dynamic Range:100 Db, Scale Factor:400Mv/Db, Response Time:67Ns, Ic Case/Package:Tssop, No. Of Pins:16Pins, Supply Voltage Range:2.7V To 6.5V, Product Range:- Rohs Compliant: Yes |Analog Devices AD8309ARUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1540 |
|
$15.1900 / $22.9200 | Buy Now |
DISTI #
AD8309ARUZ-REEL7CT-ND
|
DigiKey | IC LOGARITHMIC AMPLIFIER 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3770 In Stock |
|
$17.3567 / $30.5300 | Buy Now |
DISTI #
584-AD8309ARUZ-R7
|
Mouser Electronics | Logarithmic Amplifiers TSSOP DEMOD LOGAMP W/ LIMITER OUTPUT RoHS: Compliant | 1158 |
|
$17.2200 / $28.4900 | Buy Now |
DISTI #
V72:2272_06214323
|
Arrow Electronics | SP Amp LOG Amp Single R-R O/P 6.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 Container: Cut Strips | Americas - 655 |
|
$16.4100 / $27.0700 | Buy Now |
|
Analog Devices Inc | TSSOP DEMOD LOGAMP W/ LIMITER Min Qty: 1 Package Multiple: 1000 | 1754 |
|
$17.5302 / $30.8400 | Buy Now |
DISTI #
26646904
|
Verical | SP Amp LOG Amp Single R-R O/P 6.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$18.2857 | Buy Now |
DISTI #
59383026
|
Verical | SP Amp LOG Amp Single R-R O/P 6.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 655 |
|
$16.4100 | Buy Now |
|
Win Source Electronics | IC AMP LOG DEMODULATING 16TSSOP | 3090 |
|
$12.0714 / $18.1072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8309ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8309ARUZ-REEL7
Analog Devices Inc
5 MHz TO 500 MHz, 100 dB Demodulating Logarithmic Amplifier with Limiter Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 495 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -4 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 4 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8309ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8309ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8309ARUZ | 5 MHz TO 500 MHz, 100 dB Demodulating Logarithmic Amplifier with Limiter Output | Analog Devices Inc | AD8309ARUZ-REEL7 vs AD8309ARUZ |
AD8309ARU-REEL7 | 5 MHz TO 500 MHz, 100 dB Demodulating Logarithmic Amplifier with Limiter Output | Analog Devices Inc | AD8309ARUZ-REEL7 vs AD8309ARU-REEL7 |