Part Details for AD8240YRM-REEL7 by Analog Devices Inc
Overview of AD8240YRM-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8240YRM-REEL7
AD8240YRM-REEL7 CAD Models
AD8240YRM-REEL7 Part Data Attributes
|
AD8240YRM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8240YRM-REEL7
Analog Devices Inc
IC LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD8240YRM-REEL7
This table gives cross-reference parts and alternative options found for AD8240YRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8240YRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8240YRMZ-REEL7 | Analog Devices Inc | Check for Price | LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8 | AD8240YRM-REEL7 vs AD8240YRMZ-REEL7 |
AD8240YRMZ-RL | Analog Devices Inc | Check for Price | LED Driver/Monitor | AD8240YRM-REEL7 vs AD8240YRMZ-RL |
AD8240YRMZ-R7 | Analog Devices Inc | Check for Price | LED Driver/Monitor | AD8240YRM-REEL7 vs AD8240YRMZ-R7 |
AD8240YRM | Analog Devices Inc | Check for Price | IC LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8, Display Driver | AD8240YRM-REEL7 vs AD8240YRM |
AD8240YRMZ-REEL | Analog Devices Inc | Check for Price | LED DISPLAY DRIVER, PDSO8, MO-187AA, MSOP-8 | AD8240YRM-REEL7 vs AD8240YRMZ-REEL |