Part Details for AD8223ARM-RL by Analog Devices Inc
Overview of AD8223ARM-RL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8223ARM-RL
AD8223ARM-RL CAD Models
AD8223ARM-RL Part Data Attributes:
|
AD8223ARM-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8223ARM-RL
Analog Devices Inc
Single-Supply, Low Cost Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 74 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -12.5 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.85 mA | |
Supply Voltage Limit-Max | 12.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
Alternate Parts for AD8223ARM-RL
This table gives cross-reference parts and alternative options found for AD8223ARM-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8223ARM-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA126E/250 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP -55 to 125 | Texas Instruments | AD8223ARM-RL vs INA126E/250 |
AD8228ARMZ-R7 | Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 | Analog Devices Inc | AD8223ARM-RL vs AD8228ARMZ-R7 |
AD8226CRMZ | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Instrumentation Amplifier | Analog Devices Inc | AD8223ARM-RL vs AD8226CRMZ |
AD8223BRM | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARM-RL vs AD8223BRM |
INA126E | IC,INSTRUMENTATION AMPLIFIER,SINGLE,SOP,8PIN,PLASTIC | Texas Instruments | AD8223ARM-RL vs INA126E |
AD8228ARMZ | Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 | Analog Devices Inc | AD8223ARM-RL vs AD8228ARMZ |
INA126E/250G4 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP -55 to 125 | Texas Instruments | AD8223ARM-RL vs INA126E/250G4 |
AD8223BRM-RL | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARM-RL vs AD8223BRM-RL |
INA126E/2K5G4 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | Texas Instruments | AD8223ARM-RL vs INA126E/2K5G4 |
AD8223ARM | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | AD8223ARM-RL vs AD8223ARM |