-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OPAMP INSTR 200KHZ 8VSSOP | 10040 |
|
$29.1050 / $43.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA126E/2K5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA126E/2K5G4
Texas Instruments
36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 83 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.012% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 100 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA126E/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA126E/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA126EA/2K5 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | Texas Instruments | INA126E/2K5G4 vs INA126EA/2K5 |
INA126E-2500 | INSTRUMENTATION AMPLIFIER, 250uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8 | Texas Instruments | INA126E/2K5G4 vs INA126E-2500 |
INA126E/250G4 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP -55 to 125 | Texas Instruments | INA126E/2K5G4 vs INA126E/250G4 |
AD8223BRMZ-R7 | Single-Supply, Low Cost Instrumentation Amplifier | Analog Devices Inc | INA126E/2K5G4 vs AD8223BRMZ-R7 |
INA126EA-2500 | INSTRUMENTATION AMPLIFIER, 500uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8 | Texas Instruments | INA126E/2K5G4 vs INA126EA-2500 |
INA126EA | IC,INSTRUMENTATION AMPLIFIER,SINGLE,SOP,8PIN,PLASTIC | Texas Instruments | INA126E/2K5G4 vs INA126EA |
INA126EA/2K5 | Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.2MHz Band Width, PDSO8, GREEN, PLASTIC, MSOP-8 | Burr-Brown Corp | INA126E/2K5G4 vs INA126EA/2K5 |
INA126EA/2K5G4 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP | Texas Instruments | INA126E/2K5G4 vs INA126EA/2K5G4 |
INA126E/250 | 36V microPower (175-µA), 250-µV offset, precision instrumentation amplifier 8-VSSOP -55 to 125 | Texas Instruments | INA126E/2K5G4 vs INA126E/250 |
INA126E | IC,INSTRUMENTATION AMPLIFIER,SINGLE,SOP,8PIN,PLASTIC | Texas Instruments | INA126E/2K5G4 vs INA126E |