Part Details for THS4502IDRB by Texas Instruments
Overview of THS4502IDRB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for THS4502IDRB
THS4502IDRB CAD Models
THS4502IDRB Part Data Attributes
|
THS4502IDRB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4502IDRB
Texas Instruments
OP-AMP, 4000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, PLASTIC, SON-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5.2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Neg Supply Voltage Limit-Max | -8.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2800 V/us | |
Supply Current-Max | 34 mA | |
Supply Voltage Limit-Max | 8.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300000 | |
Width | 3 mm |
Alternate Parts for THS4502IDRB
This table gives cross-reference parts and alternative options found for THS4502IDRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4502IDRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4503IDGKT | OP-AMP, 4000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | THS4502IDRB vs THS4503IDGKT |
THS4500IDGNG4 | 15V, High-Speed Fully Differential Amplifier with power-down 8-HVSSOP -40 to 85 | Texas Instruments | THS4502IDRB vs THS4500IDGNG4 |
THS4502CDGKT | OP-AMP, 3000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | THS4502IDRB vs THS4502CDGKT |
THS4502CDGNRG4 | High-Speed Fully-Differential Amplifiers 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | THS4502IDRB vs THS4502CDGNRG4 |
THS4502IDGNRG4 | OP-AMP, 4000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4502IDRB vs THS4502IDGNRG4 |
THS4501IDGNG4 | OP-AMP, 1000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4502IDRB vs THS4501IDGNG4 |
THS4500IDGNT | OP-AMP, 1000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | THS4502IDRB vs THS4500IDGNT |
THS4503CDRB | OP-AMP, 3000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, PLASTIC, SON-8 | Texas Instruments | THS4502IDRB vs THS4503CDRB |
THS4500IDGK | 15V, High-Speed Fully Differential Amplifier with power-down 8-VSSOP -40 to 85 | Texas Instruments | THS4502IDRB vs THS4500IDGK |
THS4501CDRG4 | OP-AMP, 0uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | THS4502IDRB vs THS4501CDRG4 |