There are no models available for this part yet.
Overview of AD8106ASTZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8106ASTZ | Analog Devices | `16x5 Low Cost Video Crosspoin |
CAD Models for AD8106ASTZ by Rochester Electronics LLC
Part Data Attributes for AD8106ASTZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
80
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
CROSS POINT SWITCH
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e3
|
Length
|
12 mm
|
Moisture Sensitivity Level
|
3
|
Neg Supply Voltage-Max (Vsup)
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
80
|
Off-state Isolation-Nom
|
93 dB
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
12 mm
|
Alternate Parts for AD8106ASTZ
This table gives cross-reference parts and alternative options found for AD8106ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8106ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8106ASTZ | 260 MHz, 16 x 5 Buffered Video Crosspoint Switches | Analog Devices Inc | AD8106ASTZ vs AD8106ASTZ |
Related Parts for AD8106ASTZ
-
ST10F276Z5T3Microcontrollers
-
AD8105ABPZMultiplexers or Switches
-
ADS8472IRGZRAnalog to Digital Converters
-
TEN40-2422Other Analog ICs
-
AD8092ARZ-REEL7Operational Amplifiers
-
AUIPS6031SPeripheral Drivers
-
ADP2109ACBZ-1.5-R7Switching Regulator or Controllers
-
AD7533KRZDigital to Analog Converters
-
STV270N4F3Power Field-Effect Transistors