Part Details for AD8117ABPZ by Rochester Electronics LLC
Overview of AD8117ABPZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8117ABPZ
AD8117ABPZ CAD Models
AD8117ABPZ Part Data Attributes
|
AD8117ABPZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8117ABPZ
Rochester Electronics LLC
32-CHANNEL, CROSS POINT SWITCH, PBGA304, 31 X 31 MM, ROHS COMPLIANT, MO-192BAN-2, BGA-304
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 304 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH 5V SINGLE SUPPLY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PBGA-B304 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 304 | |
Off-state Isolation-Nom | 90 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.765 mm | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm |
Alternate Parts for AD8117ABPZ
This table gives cross-reference parts and alternative options found for AD8117ABPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8117ABPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8104ABPZ | 600 MHz, 32 x 16 Buffered Analog Crosspoint Switch | Analog Devices Inc | AD8117ABPZ vs AD8104ABPZ |
ADV3229ACPZ | 750 MHz, 8 x 8 Analog Crosspoint Switch | Analog Devices Inc | AD8117ABPZ vs ADV3229ACPZ |
AD8108ASTZ | 8-CHANNEL, CROSS POINT SWITCH, PQFP80, 12 X 12 MM, LEAD FREE, PLASTIC, MO-026BDD, LQFP-80 | Rochester Electronics LLC | AD8117ABPZ vs AD8108ASTZ |
AD8104ABPZ | 32-CHANNEL, CROSS POINT SWITCH, PBGA304, 31 X 31 MM, ROHS COMPLIANT, MO-192BAN-2, BGA-304 | Rochester Electronics LLC | AD8117ABPZ vs AD8104ABPZ |
AD8111AST | IC 16-CHANNEL, CROSS POINT SWITCH, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80, Multiplexer or Switch | Analog Devices Inc | AD8117ABPZ vs AD8111AST |
AD8118ABPZ | 600 MHz, 32 x 32 Buffered Analog Crosspoint Switch | Analog Devices Inc | AD8117ABPZ vs AD8118ABPZ |
AD8118ABPZ | 32-CHANNEL, CROSS POINT SWITCH, PBGA304, 31 X 31 MM, ROHS COMPLIANT, MO-192BAN-2, BGA-304 | Rochester Electronics LLC | AD8117ABPZ vs AD8118ABPZ |
AD8115ASTZ | Low Cost, 225 MHz ,16 x 16 Crosspoint Switch, G=+2 | Analog Devices Inc | AD8117ABPZ vs AD8115ASTZ |
AD8110AST | IC 16-CHANNEL, CROSS POINT SWITCH, PQFP80, 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80, Multiplexer or Switch | Analog Devices Inc | AD8117ABPZ vs AD8110AST |
ADV3228ACPZ | 750 MHz, 8 x 8 Analog Crosspoint Switch | Analog Devices Inc | AD8117ABPZ vs ADV3228ACPZ |