There are no models available for this part yet.
Overview of AD8067ARTZ-R2 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AD8067ARTZ-R2 by Rochester Electronics LLC
Part Data Attributes for AD8067ARTZ-R2 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
LSSOP,
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.000005 µA
|
Common-mode Reject Ratio-Nom
|
106 dB
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-13.2 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
640 V/us
|
Supply Voltage Limit-Max
|
13.2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.6 mm
|
Alternate Parts for AD8067ARTZ-R2
This table gives cross-reference parts and alternative options found for AD8067ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8067ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8067ART-R2 | OP-AMP, 1000uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD8067ARTZ-R2 vs AD8067ART-R2 |
AD8067ART-REEL7 | IC OP-AMP, 1000 uV OFFSET-MAX, PDSO5, PLASTIC, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8067ARTZ-R2 vs AD8067ART-REEL7 |
AD8067ARTZ-REEL7 | High Gain Bandwidth Product, Precision FastFET™ Op Amp | Analog Devices Inc | AD8067ARTZ-R2 vs AD8067ARTZ-REEL7 |
AD8067ARTZ-R2 | High Gain Bandwidth Product, Precision FastFET™ Op Amp | Analog Devices Inc | AD8067ARTZ-R2 vs AD8067ARTZ-R2 |
AD8067ARTZ-REEL | OP-AMP, 1000uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD8067ARTZ-R2 vs AD8067ARTZ-REEL |
Related Parts for AD8067ARTZ-R2
-
AD8067ARTZ-REEL7Operational Amplifiers
-
PIC24FJ256GB108T-I/PTMicrocontrollers
-
ADIS16475-1BMLZOther Analog ICs
-
LT1931AIS5#PBFSwitching Regulator or Controllers
-
AD7893AR-3Analog to Digital Converters
-
AD8182ANMultiplexers or Switches
-
STV270N4F3Power Field-Effect Transistors
-
MC32PF3001A3EPR2Power Management Circuits
-
ADUM7223ACCZPeripheral Drivers