-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OP-AMP, 1000 uV OFFSET-MAX, PDSO5, PLASTIC, MO-178AA, SOT-23, 5 PIN, Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 351 |
|
$3.3200 / $3.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8067ART-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8067ART-REEL7
Analog Devices Inc
IC OP-AMP, 1000 uV OFFSET-MAX, PDSO5, PLASTIC, MO-178AA, SOT-23, 5 PIN, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000005 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -12 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 390 V/us | |
Slew Rate-Nom | 640 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8067ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8067ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8067ARTZ-REEL | OP-AMP, 1000uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD8067ART-REEL7 vs AD8067ARTZ-REEL |
AD8067ARTZ-R2 | High Gain Bandwidth Product, Precision FastFET™ Op Amp | Analog Devices Inc | AD8067ART-REEL7 vs AD8067ARTZ-R2 |
AD8067ART-REEL | OP-AMP, 1000uV OFFSET-MAX, PDSO5, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD8067ART-REEL7 vs AD8067ART-REEL |
AD8067ARTZ-R2 | OP-AMP, 1000 uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8067ART-REEL7 vs AD8067ARTZ-R2 |
AD8067ART-R2 | OP-AMP, 1000uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD8067ART-REEL7 vs AD8067ART-R2 |