Amplifier Circuits
AD8044ARZ-14-REEL7
Analog Devices Inc
Description: Quad 150 MHz Rail-to-Rail Amplifier

Overview of AD8044ARZ-14-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8044ARZ-14-REEL7 Analog Devices QUAD 180HMZ R-TO-R V-FDBK
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD8044ARZ-14-REEL Analog Devices QUAD 180MHZ R-TO-R V-FDBK Lead

Price & Stock for AD8044ARZ-14-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK7226
Newark Op-Amp, 160Mhz, -40 To 85Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:160Mhz, Supply Voltage Range:3V To 12V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Voltage Feedback, Input Bias Current:2µa Rohs Compliant: Yes |Analog Devices AD8044ARZ-14-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 715
  • 1 $10.9800
  • 10 $9.9200
  • 25 $9.4300
  • 50 $8.6700
  • 100 $7.9000
  • 250 $7.8200
  • 500 $7.7300
  • 1,500 $5.7700
$5.7700 / $10.9800 Buy Now
DISTI # 505-AD8044ARZ-14-REEL7CT-ND
DigiKey IC OPAMP VFB 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2992
In Stock
  • 1 $12.5500
  • 10 $8.8510
  • 25 $7.8980
  • 100 $6.8329
  • 250 $6.3170
  • 750 $5.7750
$5.7750 / $12.5500 Buy Now
DISTI # 584-AD8044ARZ14-R7
Mouser Electronics High Speed Operational Amplifiers QUAD 180HMZ R-TO-R V-FDBK RoHS: Compliant 363
  • 1 $11.9900
  • 10 $8.7900
  • 25 $7.8500
  • 100 $6.6500
  • 250 $6.3200
  • 750 $5.7700
$5.7700 / $11.9900 Buy Now
Analog Devices Inc QUAD 180HMZ R-TO-R V-FDBK Min Qty: 1 Package Multiple: 750 2100
  • 1 $12.5500
  • 10 $8.8510
  • 25 $7.8980
  • 100 $6.8329
  • 250 $6.3170
  • 1,000 $4.2800
$4.2800 / $12.5500 Buy Now
Rochester Electronics Operational Amplifier, 9000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 13
  • 1 $6.7400
  • 25 $6.6000
  • 100 $6.3300
  • 500 $6.0600
  • 1,000 $5.7300
$5.7300 / $6.7400 Buy Now
Win Source Electronics IC OPAMP VFB 160MHZ RRO 14SOIC 6375
  • 4 $13.0970
  • 10 $10.7470
  • 15 $10.4110
  • 20 $10.0750
  • 26 $9.7390
  • 35 $8.7320
$8.7320 / $13.0970 Buy Now

CAD Models for AD8044ARZ-14-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8044ARZ-14-REEL7 by Analog Devices Inc

AD8044ARZ-14-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
LEAD FREE, PLASTIC, SOIC-14
Pin Count
14
Manufacturer Package Code
R-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
4.5 µA
Bias Current-Max (IIB) @25C
4.5 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
9000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Low-Offset
NO
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
110 V/us
Slew Rate-Nom
190 V/us
Supply Current-Max
13.6 mA
Supply Voltage Limit-Max
12.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
15000
Voltage Gain-Min
10000
Wideband
YES
Width
3.9 mm
Want to compare parts?
  1. AD8044ARZ-14-REEL7
    Analog Devices Inc
    Quad 150 MHz Rail-to-Rail Amplifier
    VS

Alternate Parts for AD8044ARZ-14-REEL7

This table gives cross-reference parts and alternative options found for AD8044ARZ-14-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8044ARZ-14-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8044AR-14-REEL IC OP-AMP, 9000 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier Analog Devices Inc AD8044ARZ-14-REEL7 vs AD8044AR-14-REEL
AD8044ARZ-14-REEL Quad 150 MHz Rail-to-Rail Amplifier Analog Devices Inc AD8044ARZ-14-REEL7 vs AD8044ARZ-14-REEL
AD8044ARZ-14 Quad 150 MHz Rail-to-Rail Amplifier Analog Devices Inc AD8044ARZ-14-REEL7 vs AD8044ARZ-14
AD8044AR-14 OP-AMP, 9000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO14, MS-012AB, PLASTIC, SOIC-14 Analog Devices Inc AD8044ARZ-14-REEL7 vs AD8044AR-14
Part Number Description Manufacturer Compare
AD8044AR-14 OP-AMP, 9000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO14, MS-012AB, PLASTIC, SOIC-14 Analog Devices Inc AD8044ARZ-14-REEL7 vs AD8044AR-14
AD8044AR-14-REEL IC OP-AMP, 9000 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier Analog Devices Inc AD8044ARZ-14-REEL7 vs AD8044AR-14-REEL
AD8044ARZ-14 Quad 150 MHz Rail-to-Rail Amplifier Analog Devices Inc AD8044ARZ-14-REEL7 vs AD8044ARZ-14
AD8044ARZ-14-REEL Quad 150 MHz Rail-to-Rail Amplifier Analog Devices Inc AD8044ARZ-14-REEL7 vs AD8044ARZ-14-REEL

Related Parts for AD8044ARZ-14-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8044ARZ-14-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8044ARZ-14-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8044ARZ-14-REEL7 would you like to use for your alert(s)?
  • Please alert me when AD8044ARZ-14-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8044ARZ-14-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8044ARZ-14-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8044ARZ-14-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8044ARZ-14-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8044ARZ-14-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: