Part Details for AD8044ARZ-14-REEL by Analog Devices Inc
Overview of AD8044ARZ-14-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD8044ARZ-14-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8044ARZ-14-REELCT-ND
|
DigiKey | IC OPAMP VFB 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7750 | Buy Now |
DISTI #
584-AD8044ARZ-14-R
|
Mouser Electronics | High Speed Operational Amplifiers QUAD 180MHZ R-TO-R V-FDBK Lead Free RoHS: Compliant | 0 |
|
$6.0600 | Order Now |
|
Analog Devices Inc | QUAD 180MHZ R-TO-R V-FDBK Lead Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.7750 / $12.5500 | Buy Now |
|
Win Source Electronics | Quad 150 MHz Rail-to-Rail Amplifier | 7956 |
|
$6.9710 / $10.4570 | Buy Now |
Part Details for AD8044ARZ-14-REEL
AD8044ARZ-14-REEL CAD Models
AD8044ARZ-14-REEL Part Data Attributes
|
AD8044ARZ-14-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8044ARZ-14-REEL
Analog Devices Inc
Quad 150 MHz Rail-to-Rail Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4.5 µA | |
Bias Current-Max (IIB) @25C | 4.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 110 V/us | |
Slew Rate-Nom | 190 V/us | |
Supply Current-Max | 13.6 mA | |
Supply Voltage Limit-Max | 12.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 10000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8044ARZ-14-REEL
This table gives cross-reference parts and alternative options found for AD8044ARZ-14-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8044ARZ-14-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8044AR-14-REEL | IC OP-AMP, 9000 uV OFFSET-MAX, 15 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8044ARZ-14-REEL vs AD8044AR-14-REEL |
AD8044ARZ-14-REEL7 | Quad 150 MHz Rail-to-Rail Amplifier | Analog Devices Inc | AD8044ARZ-14-REEL vs AD8044ARZ-14-REEL7 |
AD8044ARZ-14 | Quad 150 MHz Rail-to-Rail Amplifier | Analog Devices Inc | AD8044ARZ-14-REEL vs AD8044ARZ-14 |
AD8044AR-14 | OP-AMP, 9000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO14, MS-012AB, PLASTIC, SOIC-14 | Analog Devices Inc | AD8044ARZ-14-REEL vs AD8044AR-14 |