Datasheets
AD8016ARBZ-REEL by:

DUAL OP-AMP, 3000uV OFFSET-MAX, PDSO24, ROHS COMPLIANT, BATWING, SOIC-24

Part Details for AD8016ARBZ-REEL by Analog Devices Inc

Overview of AD8016ARBZ-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD8016ARBZ-REEL

Part # Distributor Description Stock Price Buy
Rochester Electronics Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 11123
  • 1 $5.8600
  • 25 $5.7400
  • 100 $5.5100
  • 500 $5.2700
  • 1,000 $4.9800
$4.9800 / $5.8600 Buy Now

Part Details for AD8016ARBZ-REEL

AD8016ARBZ-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8016ARBZ-REEL Part Data Attributes

AD8016ARBZ-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8016ARBZ-REEL Analog Devices Inc DUAL OP-AMP, 3000uV OFFSET-MAX, PDSO24, ROHS COMPLIANT, BATWING, SOIC-24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description HSOP, SOP24,.4
Pin Count 24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 75 µA
Common-mode Reject Ratio-Nom 66 dB
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 15.4 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 5
Neg Supply Voltage Limit-Max -13.2 V
Neg Supply Voltage-Nom (Vsup) -6 V
Number of Functions 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power YES
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Slew Rate-Nom 300 V/us
Supply Current-Max 26.4 mA
Supply Voltage Limit-Max 13.2 V
Supply Voltage-Nom (Vsup) 6 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Wideband YES
Width 7.5 mm

Alternate Parts for AD8016ARBZ-REEL

This table gives cross-reference parts and alternative options found for AD8016ARBZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8016ARBZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8016ARB-REEL IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO24, BATWING, SOIC-24, Operational Amplifier Analog Devices Inc AD8016ARBZ-REEL vs AD8016ARB-REEL
AD8016ARBZ Full Rate ADSL Line Driver With Powerdown Analog Devices Inc AD8016ARBZ-REEL vs AD8016ARBZ
AD8016ARB DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO24, BATWING, SOIC-24 Rochester Electronics LLC AD8016ARBZ-REEL vs AD8016ARB
Part Number Description Manufacturer Compare
AD8016ARBZ Full Rate ADSL Line Driver With Powerdown Analog Devices Inc AD8016ARBZ-REEL vs AD8016ARBZ
AD8016AREZ-REEL7 Full Rate ADSL Line Driver With Powerdown Analog Devices Inc AD8016ARBZ-REEL vs AD8016AREZ-REEL7
AD8016ARB IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO24, BATWING, SOIC-24, Operational Amplifier Analog Devices Inc AD8016ARBZ-REEL vs AD8016ARB
AD8016ARB-REEL IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO24, BATWING, SOIC-24, Operational Amplifier Analog Devices Inc AD8016ARBZ-REEL vs AD8016ARB-REEL
AD8016ARE-REEL7 IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO28, HTSSOP-28, Operational Amplifier Analog Devices Inc AD8016ARBZ-REEL vs AD8016ARE-REEL7

AD8016ARBZ-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8016ARBZ-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8016ARBZ-REEL by Analog Devices Inc

  • Please alert me when AD8016ARBZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8016ARBZ-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8016ARBZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8016ARBZ-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8016ARBZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8016ARBZ-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: