-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7980SRMZ-EP-RL7CT-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.9733 / $37.0800 | Buy Now |
DISTI #
584-AD7980SRMZ-EP-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BIT 1MSPS LOWER POWER ADC IC RoHS: Compliant | 0 |
|
$24.9500 | Order Now |
|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Channel, Serial Access RoHS: Compliant Status: Active Min Qty: 1 | 84 |
|
$23.5800 / $27.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7980SRMZ-EP-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7980SRMZ-EP-RL7
Analog Devices Inc
16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.72 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7980SRMZ-EP-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7980SRMZ-EP-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7685CRMZ | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | Analog Devices Inc | AD7980SRMZ-EP-RL7 vs AD7685CRMZ |
AD7982BRMZRL7 | 18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP | Analog Devices Inc | AD7980SRMZ-EP-RL7 vs AD7982BRMZRL7 |
AD7946BRMZ | 14-Bit, 500 kSPS PulSAR® ADC in MSOP | Analog Devices Inc | AD7980SRMZ-EP-RL7 vs AD7946BRMZ |
AD7982BRMZ | 18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP | Analog Devices Inc | AD7980SRMZ-EP-RL7 vs AD7982BRMZ |
AD7946BCPZRL7 | 14-Bit, 500 kSPS PulSAR® ADC in MSOP | Analog Devices Inc | AD7980SRMZ-EP-RL7 vs AD7946BCPZRL7 |
AD7946BRMRL7 | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MO-187-BA, MSOP-10, Analog to Digital Converter | Analog Devices Inc | AD7980SRMZ-EP-RL7 vs AD7946BRMRL7 |
AD7685CRMZRL7 | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | Analog Devices Inc | AD7980SRMZ-EP-RL7 vs AD7685CRMZRL7 |
AD7980ARMZ | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | Analog Devices Inc | AD7980SRMZ-EP-RL7 vs AD7980ARMZ |
AD7946BRMZRL7 | 14-Bit, 500 kSPS PulSAR® ADC in MSOP | Analog Devices Inc | AD7980SRMZ-EP-RL7 vs AD7946BRMZRL7 |
AD7690BRMZ-RL7 | 18-Bit, 1.5 LSB INL, 400 kSPS PulSAR® Differential ADC in MSOP/QFN | Analog Devices Inc | AD7980SRMZ-EP-RL7 vs AD7690BRMZ-RL7 |