-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7160
|
Newark | Adc, 18Bit, 1Msps, Msop-10, Resolution (Bits):18Bit, Sampling Rate:1Msps, Input Channel Type:Differential, Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD7982BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$31.8800 / $40.7600 | Buy Now |
DISTI #
AD7982BRMZ-ND
|
DigiKey | IC ADC 18BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$30.6555 / $39.2000 | Buy Now |
DISTI #
584-AD7982BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 18-BIT 1MSPS LOWER POWER ADC IC RoHS: Compliant | 102 |
|
$30.6500 / $39.1900 | Buy Now |
|
Analog Devices Inc | 18-BIT 1MSPS LOWER POWER ADC I Min Qty: 1 Package Multiple: 1 | 5 |
|
$20.0700 / $39.2000 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 18-BIT, 1 FUNC, 1 CHANNEL, SERIAL ACCESS, CMOS, PDSO10 | 30 |
|
$36.2899 / $42.6940 | Buy Now |
|
Ameya Holding Limited | AD7982BRMZ , 18 位-Bit ADC, 差分输入, 串行接口, 10针 MSOP封装 | 5 |
|
RFQ | |
DISTI #
AD7982BRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 23 | 0 |
|
$28.3500 / $31.5900 | Buy Now |
|
Chip1Cloud | IC ADC 18BIT 1MSPS PULSAR 10MSOP | 2020 |
|
RFQ | |
DISTI #
C1S103100281121
|
Chip1Stop | Single ADC SAR 1Msps 18-bit Serial 10-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 197 |
|
$23.1000 / $30.5000 | Buy Now |
|
MacroQuest Electronics | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7982BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7982BRMZ
Analog Devices Inc
18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.71 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0008% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7982BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7982BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7982BRMZRL7 | 18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP | Analog Devices Inc | AD7982BRMZ vs AD7982BRMZRL7 |