Part Details for AD7887ARZ by Analog Devices Inc
Overview of AD7887ARZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7887ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9548
|
Newark | Adc, 12Bit, 125Ksps, Nsoic-8, Resolution (Bits):12Bit, Sampling Rate:125Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Analog Devices AD7887ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$10.9500 / $14.8300 | Buy Now |
DISTI #
AD7887ARZ-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
67 In Stock |
|
$9.0404 / $14.2700 | Buy Now |
DISTI #
584-AD7887ARZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2 CHANNEL, SERIAL 12-BIT ADC I.C. . RoHS: Compliant | 65 |
|
$9.8500 / $14.2600 | Buy Now |
|
Analog Devices Inc | 2 CHANNEL, SERIAL 12-BIT ADC I Min Qty: 1 Package Multiple: 98 | 13538 |
|
$5.9100 / $14.2700 | Buy Now |
|
Rochester Electronics | AD7887 - Micropower, 2-Channel, 125 kSPS, 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 2059 |
|
$8.3400 / $9.8100 | Buy Now |
DISTI #
AD7887ARZ
|
TME | IC: A/D converter, Ch: 2, 12bit, 125ksps, 2.7÷5.25V, MSOP8 Min Qty: 1 | 0 |
|
$10.5000 / $14.8000 | RFQ |
|
Ameya Holding Limited | AD7887ARZ , 12 位-Bit ADC, Serial (SPI/QSPI/Microwire)接口, 8针 SOIC封装 | 13538 |
|
RFQ | |
|
ComSIT USA | 2.7 V TO 5.25 V, MICROPOWER, 2-CHANNEL, 125 KSPS, 12-BIT ADC IN 8-LEAD SOIC ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8 RoHS: Compliant | Europe - 92 |
|
RFQ | |
DISTI #
AD7887
|
Maritex | Integrated Circuit Converter A/D, SPI, QSPI, MICROWIRE, DSP, CH:2, 125KSPS, 12bit, �2LSB, 2.5MHz, 2.75-5.25V, 2.75-5.25V, -40+125 deg.C, SMD, SO8 Min Qty: 1 Package Multiple: 1 | 4 |
|
$5.8950 | Buy Now |
Part Details for AD7887ARZ
AD7887ARZ CAD Models
AD7887ARZ Part Data Attributes:
|
AD7887ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7887ARZ
Analog Devices Inc
2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD7887ARZ
This table gives cross-reference parts and alternative options found for AD7887ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7887ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7887AR-REEL | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Analog Devices Inc | AD7887ARZ vs AD7887AR-REEL |
AD7887ARZ-REEL7 | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | Analog Devices Inc | AD7887ARZ vs AD7887ARZ-REEL7 |
AD7887AR | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | Analog Devices Inc | AD7887ARZ vs AD7887AR |
AD7887AR-REEL7 | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | Analog Devices Inc | AD7887ARZ vs AD7887AR-REEL7 |