Part Details for MAX144BC/D by Maxim Integrated Products
Overview of MAX144BC/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MAX144BC/D
MAX144BC/D CAD Models
MAX144BC/D Part Data Attributes:
|
MAX144BC/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX144BC/D
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Sample Rate | 0.108 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MAX144BC/D
This table gives cross-reference parts and alternative options found for MAX144BC/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX144BC/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7887ARM-REEL7 | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | Analog Devices Inc | MAX144BC/D vs AD7887ARM-REEL7 |
AD7887ARM | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | Analog Devices Inc | MAX144BC/D vs AD7887ARM |
MAX144BMJA | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX144BC/D vs MAX144BMJA |
AD7887AR-REEL7 | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | Analog Devices Inc | MAX144BC/D vs AD7887AR-REEL7 |
AD7887AR-REEL | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Analog Devices Inc | MAX144BC/D vs AD7887AR-REEL |
AD7887ARM-REEL | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | MAX144BC/D vs AD7887ARM-REEL |
AD7887WARMZ-RL | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | Analog Devices Inc | MAX144BC/D vs AD7887WARMZ-RL |
AD7887ARZ-REEL7 | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | Analog Devices Inc | MAX144BC/D vs AD7887ARZ-REEL7 |
AD7887AR | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | Analog Devices Inc | MAX144BC/D vs AD7887AR |
AD7887ARMZ-REEL | 2.7 V to 5.25 V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOP | Analog Devices Inc | MAX144BC/D vs AD7887ARMZ-REEL |