-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 333 kSPS, Serial Sampling A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7851ARZ-ND
|
DigiKey | IC ADC 14BIT SAR 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
21 In Stock |
|
$18.2867 / $25.5700 | Buy Now |
DISTI #
584-AD7851ARZ
|
Mouser Electronics | Analog to Digital Converters - ADC 14 BIT SELF CALIBRATION ADC I.C. RoHS: Compliant | 30 |
|
$18.5700 / $25.5700 | Buy Now |
|
Analog Devices Inc | 14 BIT SELF CALIBRATION ADC I. Min Qty: 1 Package Multiple: 31 | 3167 |
|
$12.2000 / $25.5700 | Buy Now |
|
Rochester Electronics | AD7851 - 14-Bit, 333 kSPS, Serial Sampling A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 6147 |
|
$16.2600 / $19.1300 | Buy Now |
DISTI #
AD7851ARZ
|
TME | IC: A/D converter, Ch: 1, 14bit, 333ksps, 5V, SO24-W, Max INL: ±2LSB Min Qty: 1 | 0 |
|
$26.1000 / $32.8000 | RFQ |
DISTI #
AD7851ARZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 31 | 0 |
|
$17.1600 / $18.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7851ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7851ARZ
Analog Devices Inc
14-Bit, 333 kSPS, Serial Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.78 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.333 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7851ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7851ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7851ARZ-REEL | 14-Bit, 333 kSPS, Serial Sampling A/D Converter | Analog Devices Inc | AD7851ARZ vs AD7851ARZ-REEL |
AD7851KRZ | 14-Bit, 333 kSPS, Serial Sampling A/D Converter | Analog Devices Inc | AD7851ARZ vs AD7851KRZ |
AD7851AR | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7851ARZ vs AD7851AR |
AD7851KRZ-REEL | 14-Bit, 333 kSPS, Serial Sampling A/D Converter | Analog Devices Inc | AD7851ARZ vs AD7851KRZ-REEL |
AD7851AR-REEL | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7851ARZ vs AD7851AR-REEL |
AD7851KR | 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24 | Analog Devices Inc | AD7851ARZ vs AD7851KR |