Part Details for AD7851ARZ-REEL by Analog Devices Inc
Overview of AD7851ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7851ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7851ARZ-REEL-ND
|
DigiKey | IC ADC 14BIT SAR 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
15405 In Stock |
|
$18.9500 | Buy Now |
DISTI #
AD7851ARZ-REELCT-ND
|
DigiKey | IC ADC 14BIT SAR 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.2266 / $25.5700 | Buy Now |
DISTI #
584-AD7851ARZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 14 BIT SELF CALIBRATION ADC I.C. RoHS: Compliant | 0 |
|
$17.7100 | Order Now |
|
Analog Devices Inc | 14 BIT SELF CALIBRATION ADC I. Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$17.2266 / $25.5700 | Buy Now |
|
Rochester Electronics | AD7851 - 14-Bit, 333 kSPS, Serial Sampling A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 15405 |
|
$16.2600 / $19.1300 | Buy Now |
DISTI #
AD7851ARZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$17.1600 | Buy Now |
Part Details for AD7851ARZ-REEL
AD7851ARZ-REEL CAD Models
AD7851ARZ-REEL Part Data Attributes:
|
AD7851ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7851ARZ-REEL
Analog Devices Inc
14-Bit, 333 kSPS, Serial Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.78 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.333 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AD7851ARZ-REEL
This table gives cross-reference parts and alternative options found for AD7851ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7851ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7851KRZ | 14-Bit, 333 kSPS, Serial Sampling A/D Converter | Analog Devices Inc | AD7851ARZ-REEL vs AD7851KRZ |
AD7851ARZ | 14-Bit, 333 kSPS, Serial Sampling A/D Converter | Analog Devices Inc | AD7851ARZ-REEL vs AD7851ARZ |
AD7851AR | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7851ARZ-REEL vs AD7851AR |
AD7851KRZ-REEL | 14-Bit, 333 kSPS, Serial Sampling A/D Converter | Analog Devices Inc | AD7851ARZ-REEL vs AD7851KRZ-REEL |
AD7851AR-REEL | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7851ARZ-REEL vs AD7851AR-REEL |
AD7851KR | 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24 | Analog Devices Inc | AD7851ARZ-REEL vs AD7851KR |