Part Details for AD7829BRUZ by Rochester Electronics LLC
Overview of AD7829BRUZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7829BRUZ
AD7829BRUZ CAD Models
AD7829BRUZ Part Data Attributes
|
AD7829BRUZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7829BRUZ
Rochester Electronics LLC
ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, LEAD FREE, MO-153AE, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.42 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7829BRUZ
This table gives cross-reference parts and alternative options found for AD7829BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7829BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7829BRU | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7829BRUZ vs AD7829BRU |
AD7829BRUZ-REEL7 | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7829BRUZ vs AD7829BRUZ-REEL7 |
AD7829BRUZ-1 | 3 V/5 V, 2 MSPS, 8-Bit, 8-Channel ADC | Analog Devices Inc | AD7829BRUZ vs AD7829BRUZ-1 |
AD7829BRU | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, MO-153AE, TSSOP-28 | Rochester Electronics LLC | AD7829BRUZ vs AD7829BRU |
AD7829BRUZ-1REEL7 | 3 V/5 V, 2 MSPS, 8-Bit, 8-Channel ADC | Analog Devices Inc | AD7829BRUZ vs AD7829BRUZ-1REEL7 |
AD7829BRU-REEL | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153AE, TSSOP-28, Analog to Digital Converter | Analog Devices Inc | AD7829BRUZ vs AD7829BRU-REEL |
AD7829BRUZ | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7829BRUZ vs AD7829BRUZ |
AD7829BRU-REEL7 | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7829BRUZ vs AD7829BRU-REEL7 |
AD7829BRU-REEL7 | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, MO-153AE, TSSOP-28 | Rochester Electronics LLC | AD7829BRUZ vs AD7829BRU-REEL7 |
AD7829BRU-1 | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153AE, TSSOP-28, Analog to Digital Converter | Analog Devices Inc | AD7829BRUZ vs AD7829BRU-1 |