Part Details for AD7829BR by Analog Devices Inc
Overview of AD7829BR by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7829BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28 | 75 |
|
$6.7590 / $11.2650 | Buy Now |
|
Quest Components | 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28 | 1 |
|
$15.8864 | Buy Now |
|
Quest Components | 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28 | 51 |
|
$10.4201 / $12.6731 | Buy Now |
|
Quest Components | 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28 | 20 |
|
$11.2650 / $12.6731 | Buy Now |
|
Rochester Electronics | AD7829 - 2 MSPS, 8-Bit, 8 Channel Sampling ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$7.5000 / $8.8300 | Buy Now |
|
NexGen Digital | 10 |
|
RFQ |
Part Details for AD7829BR
AD7829BR CAD Models
AD7829BR Part Data Attributes
|
AD7829BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7829BR
Analog Devices Inc
8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.42 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.293% | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7829BR
This table gives cross-reference parts and alternative options found for AD7829BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7829BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7829BR-REEL | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, MS-013AE, SOIC-28 | Rochester Electronics LLC | AD7829BR vs AD7829BR-REEL |
AD7829BR | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, MS-013AE, SOIC-28 | Rochester Electronics LLC | AD7829BR vs AD7829BR |
AD7829BR-REEL7 | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7829BR vs AD7829BR-REEL7 |
AD7829BRZ | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Rochester Electronics LLC | AD7829BR vs AD7829BRZ |
AD7829BRZ-REEL | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7829BR vs AD7829BRZ-REEL |
AD7829BR-REEL | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7829BR vs AD7829BR-REEL |
AD7829BRZ-REEL7 | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Rochester Electronics LLC | AD7829BR vs AD7829BRZ-REEL7 |
AD7829BRZ | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7829BR vs AD7829BRZ |
AD7829BRZ-REEL7 | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, LEAD FREE, MS-013AE, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7829BR vs AD7829BRZ-REEL7 |