Part Details for AD7805CR-REEL7 by Analog Devices Inc
Overview of AD7805CR-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7805CRZ-REEL7 | Analog Devices | QUAD 10-BIT PARALLEL DAC | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD7805CRZ | Analog Devices | QUAD 10-BIT PARALLEL DAC |
Price & Stock for AD7805CR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5200 |
|
$5.5700 / $6.5500 | Buy Now |
Part Details for AD7805CR-REEL7
AD7805CR-REEL7 CAD Models
AD7805CR-REEL7 Part Data Attributes
|
AD7805CR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7805CR-REEL7
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 10-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7805CR-REEL7
This table gives cross-reference parts and alternative options found for AD7805CR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7805CR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7805CRZ-REEL | IC QUAD, PARALLEL, WORD INPUT LOADING, 4 us SETTLING TIME, 10-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter | Analog Devices Inc | AD7805CR-REEL7 vs AD7805CRZ-REEL |
AD7805CRZ | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | AD7805CR-REEL7 vs AD7805CRZ |
AD7805CRZ-REEL7 | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | AD7805CR-REEL7 vs AD7805CRZ-REEL7 |
AD7805CR-REEL | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 10-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter | Analog Devices Inc | AD7805CR-REEL7 vs AD7805CR-REEL |
AD7805CR | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | AD7805CR-REEL7 vs AD7805CR |