Part Details for AD7805CRZ-REEL7 by Analog Devices Inc
Overview of AD7805CRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7805CRZ-REEL7 | Analog Devices | QUAD 10-BIT PARALLEL DAC | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD7805CRZ | Analog Devices | QUAD 10-BIT PARALLEL DAC |
Price & Stock for AD7805CRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7805CRZ-REEL7-ND
|
DigiKey | IC DAC 10BIT V-OUT 28SOIC Min Qty: 14 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
260 In Stock |
|
$22.1100 | Buy Now |
DISTI #
AD7805CRZ-REEL7TR-ND
|
DigiKey | IC DAC 10BIT V-OUT 28SOIC Min Qty: 14 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.1375 | Buy Now |
DISTI #
584-AD7805CRZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 10-BIT PARALLEL DAC RoHS: Compliant | 0 |
|
$22.4100 | Order Now |
|
Analog Devices Inc | QUAD 10-BIT PARALLEL DAC Min Qty: 400 Package Multiple: 400 | 0 |
|
$12.8600 / $27.5000 | Buy Now |
|
Rochester Electronics | D/A Converter, 4 Func, Parallel, Word Input Loading, 4us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 89 |
|
$18.9800 / $22.3300 | Buy Now |
DISTI #
AD7805CRZ-REEL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 400 | 0 |
|
$20.0200 / $20.8200 | Buy Now |
Part Details for AD7805CRZ-REEL7
AD7805CRZ-REEL7 CAD Models
AD7805CRZ-REEL7 Part Data Attributes
|
AD7805CRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7805CRZ-REEL7
Analog Devices Inc
+3.3 V to +5 V Quad/Octal 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7805CRZ-REEL7
This table gives cross-reference parts and alternative options found for AD7805CRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7805CRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7805CR-REEL | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 10-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter | Analog Devices Inc | AD7805CRZ-REEL7 vs AD7805CR-REEL |
AD7805CR | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | AD7805CRZ-REEL7 vs AD7805CR |
AD7805CRZ | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | AD7805CRZ-REEL7 vs AD7805CRZ |
AD7805CR-REEL7 | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 10-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter | Analog Devices Inc | AD7805CRZ-REEL7 vs AD7805CR-REEL7 |