Datasheets
AD7801BRU by:

+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC

Part Details for AD7801BRU by Analog Devices Inc

Overview of AD7801BRU by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD7801BRU

Part # Distributor Description Stock Price Buy
Bristol Electronics   57
RFQ
Quest Components Digital Analog Converter, Single, 8 Bit, 20 Pin, TSSOP 13
  • 1 $7.7175
  • 2 $5.1450
  • 6 $3.8588
$3.8588 / $7.7175 Buy Now
Quest Components Digital Analog Converter, Single, 8 Bit, 20 Pin, TSSOP 45
  • 1 $3.6960
  • 10 $2.3100
  • 33 $2.0328
$2.0328 / $3.6960 Buy Now
Rochester Electronics D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.2us Settling Time, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 9268
  • 1 $4.0400
  • 25 $3.9600
  • 100 $3.8000
  • 500 $3.6300
  • 1,000 $3.4300
$3.4300 / $4.0400 Buy Now
Chip1Cloud +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20TSSOP 1210
RFQ
Win Source Electronics +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20TSSOP 27903
  • 9 $5.6530
  • 22 $4.6380
  • 34 $4.4930
  • 46 $4.3480
  • 60 $4.2030
  • 80 $3.7690
$3.7690 / $5.6530 Buy Now

Part Details for AD7801BRU

AD7801BRU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7801BRU Part Data Attributes

AD7801BRU Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7801BRU Analog Devices Inc +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description TSSOP-20
Pin Count 20
Manufacturer Package Code RU-20
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 6.5 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Settling Time-Max 2 µs
Settling Time-Nom (tstl) 1.2 µs
Supply Current-Max 1.75 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for AD7801BRU

This table gives cross-reference parts and alternative options found for AD7801BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7801BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD7801BRU-REEL7 +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC Analog Devices Inc AD7801BRU vs AD7801BRU-REEL7
AD7801BRUZ-REEL7 +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC Analog Devices Inc AD7801BRU vs AD7801BRUZ-REEL7
AD7801BRU-REEL +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC Analog Devices Inc AD7801BRU vs AD7801BRU-REEL
AD7801BRUZ-REEL +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC Analog Devices Inc AD7801BRU vs AD7801BRUZ-REEL
Part Number Description Manufacturer Compare
AD7801BRU-REEL +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC Analog Devices Inc AD7801BRU vs AD7801BRU-REEL
AD7801BRZ-REEL7 +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC Analog Devices Inc AD7801BRU vs AD7801BRZ-REEL7
AD7801BRU-REEL7 +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC Analog Devices Inc AD7801BRU vs AD7801BRU-REEL7
AD7801BRZ-REEL +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC Analog Devices Inc AD7801BRU vs AD7801BRZ-REEL
AD7801BRUZ-REEL +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC Analog Devices Inc AD7801BRU vs AD7801BRUZ-REEL
AD7801BR +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC Analog Devices Inc AD7801BRU vs AD7801BR
AD7801BRZ +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC Analog Devices Inc AD7801BRU vs AD7801BRZ
AD7801BRUZ-REEL7 +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC Analog Devices Inc AD7801BRU vs AD7801BRUZ-REEL7
AD7801BR-REEL7 IC PARALLEL, 8 BITS INPUT LOADING, 1.2 us SETTLING TIME, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter Analog Devices Inc AD7801BRU vs AD7801BR-REEL7

AD7801BRU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7801BRU by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7801BRU by Analog Devices Inc

  • Please alert me when AD7801BRU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7801BRU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7801BRU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7801BRU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7801BRU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7801BRU by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: