Part Details for AD7801BRZ-REEL by Analog Devices Inc
Overview of AD7801BRZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7801BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7801BRZ-REELTR-ND
|
DigiKey | IC DAC 8BIT V-OUT 20SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6449 | Buy Now |
DISTI #
584-AD7801BRZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 3V/5V SINGLE 8 BIT DAC I.C. RoHS: Compliant | 0 |
|
$5.9200 / $9.9400 | Order Now |
|
Analog Devices Inc | 3V/5V SINGLE 8 BIT DAC I.C. Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.6449 / $9.9500 | Buy Now |
DISTI #
AD7801BRZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.4200 | Buy Now |
|
Chip1Cloud | +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | IC DAC 8BIT V-OUT 20SOIC | 52000 |
|
RFQ |
Part Details for AD7801BRZ-REEL
AD7801BRZ-REEL CAD Models
AD7801BRZ-REEL Part Data Attributes
|
AD7801BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7801BRZ-REEL
Analog Devices Inc
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 1.2 µs | |
Supply Current-Max | 1.75 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7801BRZ-REEL
This table gives cross-reference parts and alternative options found for AD7801BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7801BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7801BRZ | +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | Analog Devices Inc | AD7801BRZ-REEL vs AD7801BRZ |
AD7801BRZ-REEL7 | +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | Analog Devices Inc | AD7801BRZ-REEL vs AD7801BRZ-REEL7 |
AD7801BR-REEL7 | IC PARALLEL, 8 BITS INPUT LOADING, 1.2 us SETTLING TIME, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | Analog Devices Inc | AD7801BRZ-REEL vs AD7801BR-REEL7 |
AD7801BR | +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | Analog Devices Inc | AD7801BRZ-REEL vs AD7801BR |