Part Details for AD774BARZ by Analog Devices Inc
Overview of AD774BARZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD774BARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD774BARZ-ND
|
DigiKey | IC ADC 12BIT SAR 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$66.5560 / $77.7300 | Buy Now |
DISTI #
584-AD774BARZ
|
Mouser Electronics | Analog to Digital Converters - ADC IC, MONO 12-BIT ADC IC RoHS: Compliant | 0 |
|
$66.1100 / $74.6900 | Order Now |
|
Analog Devices Inc | IC, MONO 12-BIT ADC IC Min Qty: 1 Package Multiple: 1 | 24 |
|
$52.5200 / $77.7300 | Buy Now |
|
Quest Components | 16 |
|
$133.3296 / $166.6620 | Buy Now | |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Channel, Parallel, Word Access, BICMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$59.6200 / $70.1500 | Buy Now |
Part Details for AD774BARZ
AD774BARZ CAD Models
AD774BARZ Part Data Attributes:
|
AD774BARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD774BARZ
Analog Devices Inc
Complete 12-Bit Successive Approximation Analog-to-Digital Converters With Three-State Output and 8 us Conversion
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AD774BARZ
This table gives cross-reference parts and alternative options found for AD774BARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD774BARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD774BAR | Complete 12-Bit Successive Approximation Analog-to-Digital Converters With Three-State Output and 8 us Conversion | Analog Devices Inc | AD774BARZ vs AD774BAR |
AD774BBR | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, PLASTIC, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD774BARZ vs AD774BBR |
AD774BBRZ | Complete 12-Bit Successive Approximation Analog-to-Digital Converters With Three-State Output and 8 us Conversion | Analog Devices Inc | AD774BARZ vs AD774BBRZ |