Part Details for AD7742YRZ by Analog Devices Inc
Overview of AD7742YRZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7742YRZ
AD7742YRZ CAD Models
AD7742YRZ Part Data Attributes:
|
AD7742YRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7742YRZ
Analog Devices Inc
IC VOLTAGE-FREQUENCY CONVERTER, 6.144 MHz, PDSO16, SOIC-16, Analog Special Function Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 6.144 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Positive Input Voltage-Max | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD7742YRZ
This table gives cross-reference parts and alternative options found for AD7742YRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7742YRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7742BR-REEL7 | IC VOLTAGE-FREQUENCY CONVERTER, 6.144 MHz, PDSO16, 0.150 INCH, SOIC-16, Analog Special Function Converter | Analog Devices Inc | AD7742YRZ vs AD7742BR-REEL7 |
AD7742YR-REEL7 | IC VOLTAGE-FREQUENCY CONVERTER, 6.144 MHz, PDSO16, 0.150 INCH, SOIC-16, Analog Special Function Converter | Analog Devices Inc | AD7742YRZ vs AD7742YR-REEL7 |
AD7742YR-REEL | IC VOLTAGE-FREQUENCY CONVERTER, 6.144 MHz, PDSO16, SOIC-16, Analog Special Function Converter | Analog Devices Inc | AD7742YRZ vs AD7742YR-REEL |