-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7026
|
Newark | V/F Converter, 0.012%, Msop, Frequency:1Mhz, Full Scale Range:-, Linearity %:0.012%, Supply Voltage Range:3V To 5.25V, Digital Ic Case:Msop, No. Of Pins:8Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD7740YRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$2.6700 / $4.2600 | Buy Now |
DISTI #
505-AD7740YRMZ-ND
|
DigiKey | IC V/F CONV 1MHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
44740 In Stock |
|
$1.9125 / $2.8800 | Buy Now |
DISTI #
584-AD7740YRMZ
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage LOW COST SMALL SYNCHRONOUS VFC ADC. I.C. RoHS: Compliant | 6203 |
|
$1.9100 / $2.8800 | Buy Now |
DISTI #
E54:1762_00005746
|
Arrow Electronics | VFC Sync 900kHz 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 81 |
|
$1.8530 / $2.6190 | Buy Now |
DISTI #
V36:1790_06211700
|
Arrow Electronics | VFC Sync 900kHz 8-Pin MSOP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2236 | Americas - 54 |
|
$1.9060 / $1.9940 | Buy Now |
|
Analog Devices Inc | LOW COST SMALL SYNCHRONOUS VFC Min Qty: 1 Package Multiple: 50 | 8948 |
|
$1.4100 / $2.8800 | Buy Now |
DISTI #
10564631
|
Verical | VFC Sync 900kHz 8-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 81 |
|
$1.8530 / $2.6190 | Buy Now |
|
Bristol Electronics | 549 |
|
RFQ | ||
|
Rochester Electronics | AD7740 - Voltage to Frequency Converter, 1MHz, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$1.9000 / $2.2300 | Buy Now |
DISTI #
AD7740YRMZ
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Compliant Min Qty: 300 | 0 |
|
$2.0000 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7740YRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7740YRMZ
Analog Devices Inc
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 3.1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7740YRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7740YRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7740KRM-REEL | IC VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PDSO8, MICRO, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD7740YRMZ vs AD7740KRM-REEL |
AD7740KRM-REEL7 | VOLTAGE-FREQUENCY CONVERTER, 1MHz, PDSO8, MICRO, SOIC-8 | Analog Devices Inc | AD7740YRMZ vs AD7740KRM-REEL7 |
AD7740YRM-REEL7 | VOLTAGE-FREQUENCY CONVERTER, 1MHz, PDSO8, MICRO, SOIC-8 | Analog Devices Inc | AD7740YRMZ vs AD7740YRM-REEL7 |
AD7740YRMZ-REEL | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740YRMZ vs AD7740YRMZ-REEL |
AD7740KRM | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740YRMZ vs AD7740KRM |
AD7740YRM | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD7740YRMZ vs AD7740YRM |