-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, Low Power, 16-/24-Bit, Dual Sigma Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9803
|
Newark | Adc, 24Bit, Tssop-28, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:3 Wire, Microwire, Parallel, Qspi, Serial, Spi, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices AD7719BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$21.3400 / $25.3900 | Buy Now |
DISTI #
AD7719BRUZ-ND
|
DigiKey | IC ADC 16/24B SIG-DELTA 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11557 In Stock |
|
$17.8750 / $19.6000 | Buy Now |
DISTI #
584-AD7719BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 16-Bit & 24-Bit SD ADC RoHS: Compliant | 3723 |
|
$17.8700 / $19.6000 | Buy Now |
|
Analog Devices Inc | Dual 16-Bit & 24-Bit SD ADC Min Qty: 1 Package Multiple: 50 | 10312 |
|
$13.1100 / $19.6000 | Buy Now |
|
Quest Components | ADC, DELTA-SIGMA, 24-BIT, 1 FUNC, 6 CHANNEL, SERIAL ACCESS, CMOS, PDSO28 | 4 |
|
$19.4331 | Buy Now |
|
Ameya Holding Limited | AD7719BRUZ, 双 24 位-Bit ADC, 差分输入, SPI接口, 28针 TSSOP封装 | 10312 |
|
RFQ | |
|
ComSIT USA | LOW VOLTAGE, LOW POWER, FACTORY-CALIBRATED 16-/24-BIT DUAL SIGMA-DELTA ADC ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PDSO28 RoHS: Compliant | Europe - 32 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7719BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7719BRUZ
Analog Devices Inc
Low Voltage, Low Power, 16-/24-Bit, Dual Sigma Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MS-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7719BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7719BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7719BRUZ-REEL7 | Low Voltage, Low Power, 16-/24-Bit, Dual Sigma Delta ADC | Analog Devices Inc | AD7719BRUZ vs AD7719BRUZ-REEL7 |
AD7719BRUZ-REEL | 6-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, MS-153AE, TSSOP-28 | Analog Devices Inc | AD7719BRUZ vs AD7719BRUZ-REEL |
AD7719BRU-REEL | 6-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, MS-153AE, TSSOP-28 | Analog Devices Inc | AD7719BRUZ vs AD7719BRU-REEL |