Part Details for AD7719BRU-REEL by Analog Devices Inc
Overview of AD7719BRU-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD7719BRU-REEL
AD7719BRU-REEL CAD Models
AD7719BRU-REEL Part Data Attributes
|
AD7719BRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7719BRU-REEL
Analog Devices Inc
6-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, MS-153AE, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.001% | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7719BRU-REEL
This table gives cross-reference parts and alternative options found for AD7719BRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7719BRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7719BRU | IC 6-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, MS-153AE, TSSOP-28, Analog to Digital Converter | Analog Devices Inc | AD7719BRU-REEL vs AD7719BRU |
AD7719BRU-REEL7 | IC 6-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, MS-153AE, TSSOP-28, Analog to Digital Converter | Analog Devices Inc | AD7719BRU-REEL vs AD7719BRU-REEL7 |
AD7719BRUZ-REEL7 | Low Voltage, Low Power, 16-/24-Bit, Dual Sigma Delta ADC | Analog Devices Inc | AD7719BRU-REEL vs AD7719BRUZ-REEL7 |
AD7719BRUZ | Low Voltage, Low Power, 16-/24-Bit, Dual Sigma Delta ADC | Analog Devices Inc | AD7719BRU-REEL vs AD7719BRUZ |