-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V/5 V, ±10 V Input Range, 1 mW 3-Channel 16-Bit, Sigma-Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6991
|
Newark | Adc, 16Bit, Wsoic-20, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:2.46Msps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices AD7707BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$14.6200 / $19.4000 | Buy Now |
DISTI #
AD7707BRZ-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
33 In Stock |
|
$12.8876 / $18.6600 | Buy Now |
DISTI #
584-AD7707BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 3 CH 16 BIT ADC I.C. RoHS: Compliant | 499 |
|
$13.1500 / $18.6500 | Buy Now |
|
Analog Devices Inc | 3 CH 16 BIT ADC I.C. Min Qty: 1 Package Multiple: 37 | 525 |
|
$8.0600 / $18.6600 | Buy Now |
DISTI #
26634018
|
Verical | 2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 518 |
|
$11.2821 / $13.1343 | Buy Now |
|
Ameya Holding Limited | AD7707BRZ , 16 位-Bit ADC, 差分输入, 串行接口, 20针 SOIC W封装 | 525 |
|
RFQ | |
DISTI #
AD7707BRZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$11.5100 / $12.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7707BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7707BRZ
Analog Devices Inc
3 V/5 V, ±10 V Input Range, 1 mW 3-Channel 16-Bit, Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7707BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7707BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7707BR-REEL7 | IC 3-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, SOIC-20, Analog to Digital Converter | Analog Devices Inc | AD7707BRZ vs AD7707BR-REEL7 |
AD7707BR | 3 V/5 V, ±10 V Input Range, 1 mW 3-Channel 16-Bit, Sigma-Delta ADC | Analog Devices Inc | AD7707BRZ vs AD7707BR |
AD7707BRZ-REEL7 | 3 V/5 V, ±10 V Input Range, 1 mW 3-Channel 16-Bit, Sigma-Delta ADC | Analog Devices Inc | AD7707BRZ vs AD7707BRZ-REEL7 |
AD7707BR | 3-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, SOIC-20 | Rochester Electronics LLC | AD7707BRZ vs AD7707BR |
AD7707BRZ-REEL | 3-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, SOIC-20 | Analog Devices Inc | AD7707BRZ vs AD7707BRZ-REEL |
AD7707BR-REEL | 3 V/5 V, ±10 V Input Range, 1 mW 3-Channel 16-Bit, Sigma-Delta ADC | Analog Devices Inc | AD7707BRZ vs AD7707BR-REEL |