-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V/5 V, ±10 V Input Range, 1 mW 3-Channel 16-Bit, Sigma-Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7707BRUZ-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
61 In Stock |
|
$12.8876 / $18.6600 | Buy Now |
DISTI #
584-AD7707BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 3 CH 16-BIT ADC I.C. RoHS: Compliant | 129 |
|
$12.6700 / $18.6600 | Buy Now |
|
Analog Devices Inc | 3 CH 16-BIT ADC I.C. Min Qty: 1 Package Multiple: 75 | 313 |
|
$8.0600 / $18.6600 | Buy Now |
DISTI #
26634112
|
Verical | 2-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 300 |
|
$12.3944 / $13.1343 | Buy Now |
DISTI #
AD7707BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 75 | 0 |
|
$11.5100 / $12.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7707BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7707BRUZ
Analog Devices Inc
3 V/5 V, ±10 V Input Range, 1 mW 3-Channel 16-Bit, Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, LOW PROFILE, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7707BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7707BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7707BRUZ | 3-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, ROHS COMPLIANT, LOW PROFILE, TSSOP-20 | Rochester Electronics LLC | AD7707BRUZ vs AD7707BRUZ |
AD7707BRUZ-REEL | 3-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, LOW PROFILE, TSSOP-20 | Analog Devices Inc | AD7707BRUZ vs AD7707BRUZ-REEL |
AD7707BRU-REEL7 | 3 V/5 V, ±10 V Input Range, 1 mW 3-Channel 16-Bit, Sigma-Delta ADC | Analog Devices Inc | AD7707BRUZ vs AD7707BRU-REEL7 |
AD7707BRUZ-REEL7 | 3 V/5 V, ±10 V Input Range, 1 mW 3-Channel 16-Bit, Sigma-Delta ADC | Analog Devices Inc | AD7707BRUZ vs AD7707BRUZ-REEL7 |