Part Details for AD7679ACPZ by Analog Devices Inc
Overview of AD7679ACPZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7679ACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7679ACPZ-ND
|
DigiKey | IC ADC 18BIT SAR 48LFCSP Min Qty: 18 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$44.4444 | Buy Now |
DISTI #
584-AD7679ACPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit,100kSPSSARADC RoHS: Compliant | 0 |
|
$42.1200 / $47.6300 | Order Now |
|
Analog Devices Inc | 18-Bit,100kSPSSARADC Min Qty: 1 Package Multiple: 1 | 87 |
|
$26.0200 / $45.0900 | Buy Now |
DISTI #
26616640
|
Verical | 1-Channel Single ADC SAR 570ksps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 72 |
|
$36.0959 / $37.6429 | Buy Now |
DISTI #
AD7679ACPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 18 | 0 |
|
$34.4600 / $38.3900 | Buy Now |
Part Details for AD7679ACPZ
AD7679ACPZ CAD Models
AD7679ACPZ Part Data Attributes
|
AD7679ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7679ACPZ
Analog Devices Inc
18-Bit, 570 kSPS PulSAR® A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.35 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 1.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.57 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD7679ACPZ
This table gives cross-reference parts and alternative options found for AD7679ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7679ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7679ACPZRL | 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | Analog Devices Inc | AD7679ACPZ vs AD7679ACPZRL |
AD7679ACP | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter | Analog Devices Inc | AD7679ACPZ vs AD7679ACP |