Datasheets
AD7655ACP by:

IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter

Part Details for AD7655ACP by Analog Devices Inc

Overview of AD7655ACP by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for AD7655ACP

Part # Distributor Description Stock Price Buy
Quest Components   24
  • 1 $24.2560
  • 11 $23.0432
  • 23 $21.8304
$21.8304 / $24.2560 Buy Now
Rochester Electronics AD7655 - 4-Channel 1 MSPS 16-Bit PULSAR ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1883
  • 1 $17.8300
  • 25 $17.4700
  • 100 $16.7600
  • 500 $16.0400
  • 1,000 $15.1500
$15.1500 / $17.8300 Buy Now

Part Details for AD7655ACP

AD7655ACP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7655ACP Part Data Attributes:

AD7655ACP Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7655ACP Analog Devices Inc IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QFN
Package Description 7 X 7 MM, MO-220-VKKD-2, LFCSP-48
Pin Count 48
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min
Conversion Time-Max 1.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XQCC-N48
JESD-609 Code e0
Length 7 mm
Linearity Error-Max (EL) 0.0092%
Moisture Sensitivity Level 3
Number of Analog In Channels 4
Number of Bits 16
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Sample Rate 1 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm

Alternate Parts for AD7655ACP

This table gives cross-reference parts and alternative options found for AD7655ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7655ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD7655ACPRL IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter Analog Devices Inc AD7655ACP vs AD7655ACPRL
AD7655ACPZ Low Cost, 4-Channel, 16-Bit, 500 kSPS PulSAR ADC Analog Devices Inc AD7655ACP vs AD7655ACPZ
AD7655ACPZRL 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48 Analog Devices Inc AD7655ACP vs AD7655ACPZRL
AD7655ACPZ 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48 Rochester Electronics LLC AD7655ACP vs AD7655ACPZ
Part Number Description Manufacturer Compare
5962-8763501RA ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, Bipolar, CDIP20, DIP-20 Defense Logistics Agency AD7655ACP vs 5962-8763501RA
AD7654ACPZRL 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48 Analog Devices Inc AD7655ACP vs AD7654ACPZRL
AD670SD/883B 8-Bit Signal Conditioning ADC. Analog Devices Inc AD7655ACP vs AD670SD/883B
AD7655SCP-EP-RL Low Cost, 4-Channel, 16-Bit, 500 kSPS PulSAR ADC Analog Devices Inc AD7655ACP vs AD7655SCP-EP-RL
AD7655ACPZRL 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48 Analog Devices Inc AD7655ACP vs AD7655ACPZRL
AD7654ACP IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter Analog Devices Inc AD7655ACP vs AD7654ACP
AD7655ACPRL IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter Analog Devices Inc AD7655ACP vs AD7655ACPRL
AD670SD IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20, Analog to Digital Converter Analog Devices Inc AD7655ACP vs AD670SD
AD670JNZ 8-Bit Signal Conditioning ADC. Analog Devices Inc AD7655ACP vs AD670JNZ
AD7655ACPZ Low Cost, 4-Channel, 16-Bit, 500 kSPS PulSAR ADC Analog Devices Inc AD7655ACP vs AD7655ACPZ

AD7655ACP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7655ACP by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7655ACP by Analog Devices Inc

  • Please alert me when AD7655ACP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7655ACP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7655ACP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7655ACP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7655ACP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7655ACP by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: