-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 2 MSPS SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7641BSTZRL | Analog Devices | 18-BIT 2MSPS INT VREF ADC.I.C | |
AD7641BSTZ | Analog Devices | 18-BIT 2MSPS INT VREF ADC.I.C |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9790
|
Newark | Adc, 18Bit, 2Msps, Lqfp-48, Resolution (Bits):18Bit, Sampling Rate:2Msps, Input Channel Type:Differential, Single Ended, Data Interface:2 Wire, Microwire, Parallel, Qspi, Serial, Spi, Supply Voltage Type:Single, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices AD7641BSTZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$66.1000 / $75.4300 | Buy Now |
DISTI #
505-AD7641BSTZ-ND
|
DigiKey | IC ADC 18BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
100 In Stock |
|
$49.1125 / $70.4100 | Buy Now |
DISTI #
584-AD7641BSTZ
|
Mouser Electronics | Analog to Digital Converters - ADC 18-BIT 2MSPS INT VREF ADC.I.C RoHS: Compliant | 303 |
|
$49.1100 / $67.6600 | Buy Now |
|
Analog Devices Inc | 18-BIT 2MSPS INT VREF ADC.I.C Package Multiple: 1 | 20 |
|
$38.7900 / $70.4100 | Buy Now |
|
Quest Components | 52 |
|
$50.1600 / $62.7000 | Buy Now | |
DISTI #
AD7641BSTZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 12 | 0 |
|
$51.3800 / $57.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7641BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7641BSTZ
Analog Devices Inc
18-Bit, 2 MSPS SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.73 V | |
Analog Input Voltage-Min | -1.8 V | |
Conversion Time-Max | 0.52 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0013% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7641BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7641BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7678ASTZ | 18-Bit,100 kSPS PulSAR® A/D Converter | Analog Devices Inc | AD7641BSTZ vs AD7678ASTZ |
AD7679ASTZRL | 18-Bit, 570 kSPS PulSAR® A/D Converter | Analog Devices Inc | AD7641BSTZ vs AD7679ASTZRL |
AD7674ASTRL | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7641BSTZ vs AD7674ASTRL |
AD7679AST | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, LOW PROFILE, MS-026BBC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7641BSTZ vs AD7679AST |
AD7674ASTZRL | 18-Bit, 2.5 LSB INL, 800 kSPS, SAR ADC | Analog Devices Inc | AD7641BSTZ vs AD7674ASTZRL |
AD7678AST | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7641BSTZ vs AD7678AST |
AD7678ASTRL | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7641BSTZ vs AD7678ASTRL |
AD7641AST | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, MS-026-BBC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7641BSTZ vs AD7641AST |
AD7674ASTZ | 18-Bit, 2.5 LSB INL, 800 kSPS, SAR ADC | Analog Devices Inc | AD7641BSTZ vs AD7674ASTZ |