AD7641BSTZ vs AD7674ASTZRL feature comparison

AD7641BSTZ Analog Devices Inc

Buy Now Datasheet

AD7674ASTZRL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP QFP
Package Description LEAD FREE, MS-026BBC, LQFP-48 LQFP-48
Pin Count 48 48
Manufacturer Package Code ST-48 ST-48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog Input Voltage-Max 2.73 V 4.096 V
Analog Input Voltage-Min -1.8 V -4.096 V
Conversion Time-Max 0.52 µs 1 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e3 e3
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.0013% 0.001%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 1 1
Number of Bits 18 18
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, WORD SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 2 MHz 0.8 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
Base Number Matches 4 1

Compare AD7641BSTZ with alternatives

Compare AD7674ASTZRL with alternatives