Part Details for AD7545JNZ by Analog Devices Inc
Overview of AD7545JNZ by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7545JNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9480
|
Newark | Da Converter, 12Bit, Dip, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:5V To 15V, Adc/Dac Case Style:Ndip, No. Of Pins:20Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD7545JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$27.6800 / $35.1500 | Buy Now |
DISTI #
AD7545JNZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
119 In Stock |
|
$25.3944 / $33.8000 | Buy Now |
DISTI #
584-AD7545JNZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Compliant | 7 |
|
$30.7300 / $36.6800 | Buy Now |
DISTI #
V36:1790_06212112
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 10 Weeks Date Code: 1648 | Americas - 1 |
|
$20.2500 | Buy Now |
DISTI #
V99:2348_06212112
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1648 | Americas - 1 |
|
$20.6000 / $23.8200 | Buy Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 18 | 2958 |
|
$15.8800 / $33.8000 | Buy Now |
DISTI #
26616561
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 2934 |
|
$22.2308 / $25.5000 | Buy Now |
DISTI #
26896565
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1648 | Americas - 1 |
|
$20.2500 | Buy Now |
DISTI #
25836747
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1648 | Americas - 1 |
|
$20.6000 / $23.8200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$42.0962 | Buy Now |
Part Details for AD7545JNZ
AD7545JNZ CAD Models
AD7545JNZ Part Data Attributes
|
AD7545JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7545JNZ
Analog Devices Inc
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7545JNZ
This table gives cross-reference parts and alternative options found for AD7545JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7545TQ/883B | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7545JNZ vs AD7545TQ/883B |
MX7545TQ/883B | D/A Converter | Maxim Integrated Products | AD7545JNZ vs MX7545TQ/883B |
MX7545JN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | AD7545JNZ vs MX7545JN |
MX7545TQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Maxim Integrated Products | AD7545JNZ vs MX7545TQ |
5962-8770201RX | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | Analog Devices Inc | AD7545JNZ vs 5962-8770201RX |
MP7545SD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Micro Power Systems | AD7545JNZ vs MP7545SD |
SP7545JCN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Spectrum Microwave | AD7545JNZ vs SP7545JCN |
MX7545UQ/883B | D/A Converter, | Maxim Integrated Products | AD7545JNZ vs MX7545UQ/883B |
AD7545SQ | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | AD7545JNZ vs AD7545SQ |
SP7545JIN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | API Technologies Corp EIS (RETIRED) | AD7545JNZ vs SP7545JIN |