There are no models available for this part yet.
Overview of AD7528SCHIPS by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
CAD Models for AD7528SCHIPS by Analog Devices Inc
Part Data Attributes for AD7528SCHIPS by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIE
|
Package Description
|
DIE,
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
X-XUUC-N20
|
Linearity Error-Max (EL)
|
0.3906%
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for AD7528SCHIPS
This table gives cross-reference parts and alternative options found for AD7528SCHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528SCHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7528BCHIPS | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, UUC20, DIE-20, Digital to Analog Converter | Analog Devices Inc | AD7528SCHIPS vs AD7528BCHIPS |
MX7524J/D-T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, DIE-20 | Maxim Integrated Products | AD7528SCHIPS vs MX7524J/D-T |
MX7528J/D-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, DIE-20 | Maxim Integrated Products | AD7528SCHIPS vs MX7528J/D-T |
MX7528JC/D | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, DIE-20 | Maxim Integrated Products | AD7528SCHIPS vs MX7528JC/D |
MX7524J/D | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, DIE-20 | Maxim Integrated Products | AD7528SCHIPS vs MX7524J/D |