Part Details for 5962-9176401MXA by Analog Devices Inc
Overview of 5962-9176401MXA by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-9176401MXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9176401MXA-ND
|
DigiKey | IC DAC 12BIT QUAD V-OUT 28CDIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1048 In Stock |
|
$1,039.9000 | Buy Now |
DISTI #
5962-9176401MXA-ND
|
DigiKey | IC DAC 12BIT QUAD V-OUT 28CDIP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$908.2600 | Buy Now |
DISTI #
584-5962-9176401MXA
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT QUAD D/A CONVERTER RoHS: Not Compliant | 0 |
|
$938.0000 | Order Now |
DISTI #
26641903
|
Verical | DAC 4-CH R-2R 12-bit 28-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 161 |
|
$1,017.3700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 28 Pin, DIP | 1 |
|
$653.6600 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 28 Pin, DIP | 1 |
|
$597.0600 | Buy Now |
|
Rochester Electronics | Quad Channel DAC 12-Bit (DAC8412AT) RoHS: Not Compliant Status: Active Min Qty: 1 | 1048 |
|
$892.4100 / $1,049.9000 | Buy Now |
DISTI #
5962-9176401MXA
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$917.9100 / $979.1100 | Buy Now |
Part Details for 5962-9176401MXA
5962-9176401MXA CAD Models
5962-9176401MXA Part Data Attributes
|
5962-9176401MXA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9176401MXA
Analog Devices Inc
Quad, 12-Bit DAC Voltage Output with Readback
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | Q-28-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 9.9853 V | |
Analog Output Voltage-Min | -9.9902 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 15 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for 5962-9176401MXA
This table gives cross-reference parts and alternative options found for 5962-9176401MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9176401MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8412ET | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-9176401MXA vs DAC8412ET |
BU7345HFV | Clock Generator, 38MHz, CMOS, PDSO6, HVSOF-6 | ROHM Semiconductor | 5962-9176401MXA vs BU7345HFV |
DAC8412AT/883 | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-9176401MXA vs DAC8412AT/883 |
5962-9176402MXX | IC QUAD, PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, CDIP28, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | 5962-9176401MXA vs 5962-9176402MXX |
5962-9176402MXA | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | 5962-9176401MXA vs 5962-9176402MXA |