Converters
AD7528JRZ-REEL7
Description: CMOS Dual 8-Bit Buffered Multiplying DAC

Overview of AD7528JRZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for AD7528JRZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6893
Newark Dac, 8Bit, Soic-20, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:5V To 15V, Adc/Dac Case Style:Soic, No. Of Pins:20Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD7528JRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 358
  • 1 $23.8600
  • 10 $22.0100
  • 25 $20.9700
  • 50 $19.8500
  • 100 $18.7400
  • 250 $17.9400
  • 800 $17.0500
$17.0500 / $23.8600 Buy Now
DISTI # AD7528JRZ-REEL7CT-ND
DigiKey IC DAC 8BIT A-OUT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 287
In Stock
  • 1 $22.9400
  • 10 $21.1600
  • 25 $20.2092
  • 100 $18.0693
  • 400 $17.2372
$17.2372 / $22.9400 Buy Now
DISTI # 584-AD7528JRZ-R7
Mouser Electronics Digital to Analog Converters - DAC 8-BIT DUAL CMOS DAC IC RoHS: Compliant 702
  • 1 $22.9400
  • 10 $21.1600
  • 25 $20.1600
  • 100 $18.0200
  • 250 $17.2500
  • 400 $16.3900
$16.3900 / $22.9400 Buy Now
Analog Devices Inc 8-BIT DUAL CMOS DAC IC Min Qty: 1 Package Multiple: 400 58
  • 1 $22.9400
  • 10 $21.1600
  • 25 $20.2092
  • 100 $18.0693
  • 1,000 $10.4100
$10.4100 / $22.9400 Buy Now
Ameya Holding Limited IC DAC 8BIT DUAL MULT 20SOIC 1769
RFQ

CAD Models for AD7528JRZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7528JRZ-REEL7 by Analog Devices Inc

AD7528JRZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, SOIC-20
Pin Count
20
Manufacturer Package Code
RW-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Settling Time-Max
0.4 µs
Supply Current-Max
2 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. AD7528JRZ-REEL7
    Analog Devices Inc
    CMOS Dual 8-Bit Buffered Multiplying DAC
    VS

Alternate Parts for AD7528JRZ-REEL7

This table gives cross-reference parts and alternative options found for AD7528JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MP7528JS D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, Micro Power Systems AD7528JRZ-REEL7 vs MP7528JS
MX7528JCWP D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, SOIC-20 Maxim Integrated Products AD7528JRZ-REEL7 vs MX7528JCWP
AD7528JR CMOS Dual 8-Bit Buffered Multiplying DAC Analog Devices Inc AD7528JRZ-REEL7 vs AD7528JR
AD7528JR-REEL7 CMOS Dual 8-Bit Buffered Multiplying DAC Analog Devices Inc AD7528JRZ-REEL7 vs AD7528JR-REEL7
MX7528JCWP-T D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, SOIC-20 Maxim Integrated Products AD7528JRZ-REEL7 vs MX7528JCWP-T
MX7528JCWP+T CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C Analog Devices Inc AD7528JRZ-REEL7 vs MX7528JCWP+T
AD7528JRZ-REEL CMOS Dual 8-Bit Buffered Multiplying DAC Analog Devices Inc AD7528JRZ-REEL7 vs AD7528JRZ-REEL
AD7528JR-REEL IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter Analog Devices Inc AD7528JRZ-REEL7 vs AD7528JR-REEL
AD7528JRZ CMOS Dual 8-Bit Buffered Multiplying DAC Analog Devices Inc AD7528JRZ-REEL7 vs AD7528JRZ
Part Number Description Manufacturer Compare
AD7528JR-REEL IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter Analog Devices Inc AD7528JRZ-REEL7 vs AD7528JR-REEL
AD7528JRZ CMOS Dual 8-Bit Buffered Multiplying DAC Analog Devices Inc AD7528JRZ-REEL7 vs AD7528JRZ
MX7528JCWP D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, SOIC-20 Maxim Integrated Products AD7528JRZ-REEL7 vs MX7528JCWP
AD7528JRZ-REEL CMOS Dual 8-Bit Buffered Multiplying DAC Analog Devices Inc AD7528JRZ-REEL7 vs AD7528JRZ-REEL
AD7528JR-REEL7 CMOS Dual 8-Bit Buffered Multiplying DAC Analog Devices Inc AD7528JRZ-REEL7 vs AD7528JR-REEL7
MX7528JCWP-T D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDSO20, 0.300 INCH, SOIC-20 Maxim Integrated Products AD7528JRZ-REEL7 vs MX7528JCWP-T
MX7528JCWP+T CMOS, Dual, Buffered, 8-Bit Multiplying DAC, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C Analog Devices Inc AD7528JRZ-REEL7 vs MX7528JCWP+T
AD7528JR CMOS Dual 8-Bit Buffered Multiplying DAC Analog Devices Inc AD7528JRZ-REEL7 vs AD7528JR

Related Parts for AD7528JRZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7528JRZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7528JRZ-REEL7 by Analog Devices Inc

  • Please alert me when AD7528JRZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7528JRZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7528JRZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7528JRZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7528JRZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7528JRZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: