Part Details for AD7528JPZ by Analog Devices Inc
Overview of AD7528JPZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AD7528JPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7528JPZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 20PLCC Min Qty: 49 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.2092 | Buy Now |
DISTI #
584-AD7528JPZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Compliant | 0 |
|
$18.5500 / $22.9400 | Order Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 49 | 833 |
|
$10.4100 / $21.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$18.0000 | Buy Now |
|
Quest Components | 9 |
|
$19.5000 | Buy Now | |
|
Quest Components | 236 |
|
$41.1313 / $53.0726 | Buy Now |
Part Details for AD7528JPZ
AD7528JPZ CAD Models
AD7528JPZ Part Data Attributes:
|
AD7528JPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7528JPZ
Analog Devices Inc
CMOS Dual 8-Bit Buffered Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | ||
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.965 mm |
Alternate Parts for AD7528JPZ
This table gives cross-reference parts and alternative options found for AD7528JPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7528JPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7528JP | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JPZ vs AD7528JP |
AD7528JPZ-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JPZ vs AD7528JPZ-REEL |
AD7528LPZ | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JPZ vs AD7528LPZ |
AD7528KPZ-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JPZ vs AD7528KPZ-REEL |
TLC7528CFNRG3 | 8-Bit, 0.1 us Dual MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro I/F 20-PLCC 0 to 70 | Texas Instruments | AD7528JPZ vs TLC7528CFNRG3 |
TLC7528IFNG3 | 8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PLCC -25 to 85 | Texas Instruments | AD7528JPZ vs TLC7528IFNG3 |
AD7528KP | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JPZ vs AD7528KP |
TLC7528IFNRG3 | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, PQCC20, GREEN, PLASTIC, LCC-20, Digital to Analog Converter | Texas Instruments | AD7528JPZ vs TLC7528IFNRG3 |
AD7528JP-REEL | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7528JPZ vs AD7528JP-REEL |
TLC7528IFNR | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | AD7528JPZ vs TLC7528IFNR |