-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9469
|
Newark | Adc, 12Bit, 1Msps, Msop-8, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7495ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$12.3900 / $17.9300 | Buy Now |
DISTI #
AD7495ARMZ-ND
|
DigiKey | IC ADC 12BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
32 In Stock |
|
$11.9064 / $17.2400 | Buy Now |
DISTI #
584-AD7495ARMZ
|
Mouser Electronics | Analog to Digital Converters - ADC Fast 12-Bit low-power Serial ADC I.C. RoHS: Compliant | 46 |
|
$11.6800 / $17.2400 | Buy Now |
|
Analog Devices Inc | Fast 12-Bit low-power Serial A Min Qty: 1 Package Multiple: 50 | 4857 |
|
$7.4400 / $17.2400 | Buy Now |
|
Rochester Electronics | AD7495 - 1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8 RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$10.0800 / $11.8600 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT SRL LP W/REF 8MSOP | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7495ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7495ARMZ
Analog Devices Inc
1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7495ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7495ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7495ARM-REEL7 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187-AA, MSOP-8 | Analog Devices Inc | AD7495ARMZ vs AD7495ARM-REEL7 |
AD7495ARM | 1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8 | Analog Devices Inc | AD7495ARMZ vs AD7495ARM |
AD7495ARMZ-REEL7 | 1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8 | Analog Devices Inc | AD7495ARMZ vs AD7495ARMZ-REEL7 |
AD7495ARMZ-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, LEAD FREE, MO-187-AA, MSOP-8 | Analog Devices Inc | AD7495ARMZ vs AD7495ARMZ-REEL |
AD7495ARM-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187-AA, MSOP-8 | Analog Devices Inc | AD7495ARMZ vs AD7495ARM-REEL |