Part Details for AD7495ARMZ-REEL7 by Analog Devices Inc
Overview of AD7495ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Electronic Manufacturing
Medical Imaging
Price & Stock for AD7495ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7495ARMZ-REEL7TR-ND
|
DigiKey | IC ADC 12BIT SAR 8MSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9210 | Buy Now |
DISTI #
584-AD7495ARMZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC Fast 12-Bit low-power Serial ADC I.C. RoHS: Compliant | 0 |
|
$10.9200 | Order Now |
|
Analog Devices Inc | Fast 12-Bit low-power Serial A Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$10.9210 / $14.6300 | Buy Now |
DISTI #
29557621
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$11.6143 | Buy Now |
DISTI #
AD7495ARMZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.6300 | Buy Now |
Part Details for AD7495ARMZ-REEL7
AD7495ARMZ-REEL7 CAD Models
AD7495ARMZ-REEL7 Part Data Attributes
|
AD7495ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7495ARMZ-REEL7
Analog Devices Inc
1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for AD7495ARMZ-REEL7
This table gives cross-reference parts and alternative options found for AD7495ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7495ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7495ARMZ | 1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8 | Analog Devices Inc | AD7495ARMZ-REEL7 vs AD7495ARMZ |
AD7495ARMZ-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, LEAD FREE, MO-187-AA, MSOP-8 | Analog Devices Inc | AD7495ARMZ-REEL7 vs AD7495ARMZ-REEL |
AD7495ARM | 1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8 | Analog Devices Inc | AD7495ARMZ-REEL7 vs AD7495ARM |
AD7495ARM-REEL7 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187-AA, MSOP-8 | Analog Devices Inc | AD7495ARMZ-REEL7 vs AD7495ARM-REEL7 |
AD7495ARM-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187-AA, MSOP-8 | Analog Devices Inc | AD7495ARMZ-REEL7 vs AD7495ARM-REEL |