Part Details for AD7416ARZ-REEL by Analog Devices Inc
Overview of AD7416ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for AD7416ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7416ARZ-REELCT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2030 / $4.3900 | Buy Now |
DISTI #
584-AD7416ARZ-R
|
Mouser Electronics | Board Mount Temperature Sensors I2C ADC W/ON-CHIP TEMP SENSOR I.C. RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
|
Analog Devices Inc | I2C ADC W/ON-CHIP TEMP SENSOR Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2030 / $4.3900 | Buy Now |
|
Rochester Electronics | AD7416 - Serial Switch/Digital Sensor, 10 Bit(s), 3Cel RoHS: Compliant Status: Active Min Qty: 1 | 9995 |
|
$2.0300 / $2.3900 | Buy Now |
Part Details for AD7416ARZ-REEL
AD7416ARZ-REEL CAD Models
AD7416ARZ-REEL Part Data Attributes:
|
AD7416ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7416ARZ-REEL
Analog Devices Inc
10-Bit Digital Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for AD7416ARZ-REEL
This table gives cross-reference parts and alternative options found for AD7416ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7416ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7416AR-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, SOIC- 8 PIN | Analog Devices Inc | AD7416ARZ-REEL vs AD7416AR-REEL7 |
AD7416ARZ | 10-Bit Digital Temperature Sensor | Analog Devices Inc | AD7416ARZ-REEL vs AD7416ARZ |