Converters
AD7399BRUZ
Description: Quad, Serial-Input 10-Bit DAC

Overview of AD7399BRUZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7399BRUZ-REEL7 Analog Devices 208-07f-01 DAC Serial In
AD7399BRUZ Analog Devices Quad 10bit DAC Serial In

Price & Stock for AD7399BRUZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD7399BRUZ-ND
DigiKey IC DAC 10BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 85
In Stock
  • 1 $16.1400
  • 10 $11.5770
  • 96 $9.1249
  • 192 $8.6256
  • 288 $8.3738
  • 576 $8.0750
$8.0750 / $16.1400 Buy Now
DISTI # 584-AD7399BRUZ
Mouser Electronics Digital to Analog Converters - DAC Quad 10bit DAC Serial In RoHS: Compliant 88
  • 1 $9.6300
  • 10 $8.2100
  • 25 $8.0800
  • 96 $8.0700
$8.0700 / $9.6300 Buy Now
Analog Devices Inc Quad 10bit DAC Serial In Package Multiple: 96 5969
  • 1 $16.1400
  • 10 $11.5770
  • 1,000 $6.3800
$6.3800 / $16.1400 Buy Now
Rochester Electronics AD7399 - Quad, Serial-Input 10-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 250
  • 1 $9.4200
  • 25 $9.2300
  • 100 $8.8600
  • 500 $8.4800
  • 1,000 $8.0100
$8.0100 / $9.4200 Buy Now
DISTI # AD7399BRUZ
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 96 0
  • 96 $9.0300
  • 100 $8.7800
  • 500 $8.5600
  • 1,000 $8.4500
$8.4500 / $9.0300 Buy Now
Flip Electronics Stock, ship today 96
RFQ

CAD Models for AD7399BRUZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7399BRUZ by Analog Devices Inc

AD7399BRUZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
1.10 MM HEIGHT, ROHS COMPLIANT, MO-153AB, TSSOP-16
Pin Count
16
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Settling Time-Max
6 µs
Settling Time-Nom (tstl)
6 µs
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. AD7399BRUZ
    Analog Devices Inc
    Quad, Serial-Input 10-Bit DAC
    VS

Alternate Parts for AD7399BRUZ

This table gives cross-reference parts and alternative options found for AD7399BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7399BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7399BRUZ-REEL7 Quad, Serial-Input 10-Bit DAC Analog Devices Inc AD7399BRUZ vs AD7399BRUZ-REEL7
AD7399BRU IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO16, 1.10 MM HEIGHT, MO-153AB, TSSOP-16, Digital to Analog Converter Analog Devices Inc AD7399BRUZ vs AD7399BRU
AD7399BRU-REEL7 SERIAL INPUT LOADING, 6us SETTLING TIME, 10-BIT DAC, PDSO16, 1.10 MM HEIGHT, MO-153AB, TSSOP-16 Analog Devices Inc AD7399BRUZ vs AD7399BRU-REEL7
Part Number Description Manufacturer Compare
MCP4912T-E/P SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 Microchip Technology Inc AD7399BRUZ vs MCP4912T-E/P
MCP4912T-E/STVAO D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14 Microchip Technology Inc AD7399BRUZ vs MCP4912T-E/STVAO
MCP4912-E/P SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 Microchip Technology Inc AD7399BRUZ vs MCP4912-E/P
AD7399BRU IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO16, 1.10 MM HEIGHT, MO-153AB, TSSOP-16, Digital to Analog Converter Analog Devices Inc AD7399BRUZ vs AD7399BRU
AD7399BRU-REEL7 SERIAL INPUT LOADING, 6us SETTLING TIME, 10-BIT DAC, PDSO16, 1.10 MM HEIGHT, MO-153AB, TSSOP-16 Analog Devices Inc AD7399BRUZ vs AD7399BRU-REEL7
MCP4912T-E/ST SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc AD7399BRUZ vs MCP4912T-E/ST
AD7399BRZ-REEL Quad, Serial-Input 10-Bit DAC Analog Devices Inc AD7399BRUZ vs AD7399BRZ-REEL
AD7399BRUZ-REEL7 Quad, Serial-Input 10-Bit DAC Analog Devices Inc AD7399BRUZ vs AD7399BRUZ-REEL7
MCP4912T-E/SL SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc AD7399BRUZ vs MCP4912T-E/SL
AD7399BRZ Quad, Serial-Input 10-Bit DAC Analog Devices Inc AD7399BRUZ vs AD7399BRZ

Related Parts for AD7399BRUZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7399BRUZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7399BRUZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7399BRUZ would you like to use for your alert(s)?
  • Please alert me when AD7399BRUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7399BRUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7399BRUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7399BRUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7399BRUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7399BRUZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: