Datasheets
MCP4912-E/P by: Microchip Technology Inc

SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14

Part Details for MCP4912-E/P by Microchip Technology Inc

Overview of MCP4912-E/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP4912-E/P

Part # Distributor Description Stock Price Buy
DISTI # 53R0107
Newark Digital To Analog Converter Dac, 10 Bit, Dip-14, Resolution (Bits):10Bit, Sampling Rate:-, Input Channel Type:Single Ended, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dip, No. Of Pins:14Pins, Data Interface:Serial, Spi Rohs Compliant: Yes |Microchip MCP4912-E/P RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 60 $2.0600
$2.0600 Buy Now
DISTI # MCP4912-E/P-ND
DigiKey IC DAC 10BIT V-OUT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 1195
In Stock
  • 1 $2.6100
  • 25 $2.1800
  • 100 $1.9800
$1.9800 / $2.6100 Buy Now
DISTI # MCP4912-E/P
Avnet Americas DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube - Rail/Tube (Alt: MCP4912-E/P) RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.6100
  • 25 $2.1800
  • 100 $1.9800
$1.9800 / $2.6100 Buy Now
DISTI # 579-MCP4912-E/P
Mouser Electronics Digital to Analog Converters - DAC Dual 10-bit DAC w/SPI interface RoHS: Compliant 4556
  • 1 $2.6100
  • 120 $2.1800
  • 510 $1.9800
$1.9800 / $2.6100 Buy Now
DISTI # E54:1762_00678301
Arrow Electronics DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks Date Code: 2323 Europe - 30
  • 30 $2.0030
$2.0030 Buy Now
DISTI # MCP4912-E/P
Microchip Technology Inc DUAL 10-bit DAC with SPI interface, Projected EOL: 2034-04-15 RoHS: Compliant pbFree: Yes 5681

Alternates Available
  • 1 $2.6100
  • 25 $2.1800
  • 100 $1.9800
  • 1,000 $1.9100
  • 5,000 $1.8900
$1.8900 / $2.6100 Buy Now
Future Electronics MCP4912 Series 2 Ch 10-Bit Voltage Output Digital-to-Analog Converter-PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 6 Weeks Container: Tube 0
Tube
  • 30 $2.3600
  • 90 $2.3000
  • 150 $2.2700
  • 600 $2.1900
  • 900 $2.1400
$2.1400 / $2.3600 Buy Now
Onlinecomponents.com DAC - 2-Channel - 10-bit - Automotive - 14-Pin PDIP - Tube RoHS: Compliant 900 In Stock
5670 Factory Stock
  • 30 $2.0500
  • 120 $1.8900
  • 270 $1.8200
  • 510 $1.8000
  • 1,020 $1.7200
  • 2,520 $1.6900
  • 5,010 $1.6700
  • 7,500 $1.6400
$1.6400 / $2.0500 Buy Now
DISTI # 62477049
Verical DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2220 Americas - 900
  • 30 $2.6650
  • 120 $2.4570
  • 270 $2.3660
  • 510 $2.3400
  • 1,020 $2.2360
$2.2360 / $2.6650 Buy Now
DISTI # 82389169
Verical DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2323 Americas - 30
  • 30 $2.0030
$2.0030 Buy Now
DISTI # 77910175
Verical DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Americas - 23
  • 15 $4.9420
  • 26 $4.7880
$4.7880 / $4.9420 Buy Now
DISTI # MCP4912-E/P
TME IC: D/A converter, 10bit, Ch: 2, 2.7÷5.5V, DIP14, -40÷125°C Min Qty: 1 23
  • 1 $4.0600
  • 5 $3.9200
  • 26 $3.7200
  • 104 $3.6100
$3.6100 / $4.0600 Buy Now
NAC Dual 10-bit DAC with SPI interace - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 30 Container: Tube 0
  • 1 $2.6000
  • 100 $2.3500
  • 500 $2.1700
  • 1,000 $2.1100
$2.1100 / $2.6000 Buy Now
DISTI # MCP4912-E/P
Avnet Silica DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube (Alt: MCP4912-E/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP4912-E/P
EBV Elektronik DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube (Alt: MCP4912-E/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics DAC - 2-Channel - 10-bit - Automotive - 14-Pin PDIP - Tube RoHS: Compliant 900 In Stock
5670 Factory Stock
  • 30 $2.0500
  • 120 $1.8900
  • 270 $1.8200
  • 510 $1.8000
  • 1,020 $1.7200
  • 2,520 $1.6900
  • 5,010 $1.6700
  • 7,500 $1.6400
$1.6400 / $2.0500 Buy Now

Part Details for MCP4912-E/P

MCP4912-E/P CAD Models

MCP4912-E/P Part Data Attributes

MCP4912-E/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP4912-E/P Microchip Technology Inc SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDIP-T14
JESD-609 Code e3
Length 19.05 mm
Linearity Error-Max (EL) 0.34179%
Number of Bits 10
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.334 mm
Settling Time-Nom (tstl) 4.5 µs
Supply Current-Max 0.7 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MCP4912-E/P

This table gives cross-reference parts and alternative options found for MCP4912-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4912-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MCP4912T-E/P Microchip Technology Inc Check for Price SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 MCP4912-E/P vs MCP4912T-E/P
AD7399BRU Analog Devices Inc Check for Price IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO16, 1.10 MM HEIGHT, MO-153AB, TSSOP-16, Digital to Analog Converter MCP4912-E/P vs AD7399BRU
AD7399BRUZ-REEL7 Analog Devices Inc Check for Price Quad, Serial-Input 10-Bit DAC MCP4912-E/P vs AD7399BRUZ-REEL7
AD7399BR Analog Devices Inc Check for Price Quad, Serial-Input 10-Bit DAC MCP4912-E/P vs AD7399BR
MCP4912-E/ST Microchip Technology Inc $1.8316 SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 MCP4912-E/P vs MCP4912-E/ST
MCP4912T-E/STVAO Microchip Technology Inc Check for Price D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14 MCP4912-E/P vs MCP4912T-E/STVAO
MCP4912-E/SL Microchip Technology Inc $2.1662 SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 MCP4912-E/P vs MCP4912-E/SL
AD7399BR-REEL7 Analog Devices Inc Check for Price IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO16, MS-013AA, WSOIC-16, Digital to Analog Converter MCP4912-E/P vs AD7399BR-REEL7
MCP4912T-E/ST Microchip Technology Inc Check for Price SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 MCP4912-E/P vs MCP4912T-E/ST
AD7399BR-REEL Analog Devices Inc Check for Price IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO16, MS-013AA, WSOIC-16, Digital to Analog Converter MCP4912-E/P vs AD7399BR-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4912-E/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4912-E/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP4912-E/P would you like to use for your alert(s)?
  • Please alert me when MCP4912-E/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP4912-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4912-E/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP4912-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4912-E/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4912-E/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: