Converters
AD737KRZ-R7
Analog Devices Inc
Description: Low Cost, Low Power, True RMS-to-DC Converter

Overview of AD737KRZ-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD737KRZ-R7 Analog Devices IC TRUE RMS/DC CONVERTER

Price & Stock for AD737KRZ-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-AD737KRZ-R7CT-ND
DigiKey IC RMS TO DC CONVERTER 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 987
In Stock
  • 1 $30.7100
  • 10 $22.9580
  • 25 $20.9716
  • 100 $18.7575
  • 250 $17.9000
  • 1,000 $17.9000
$17.9000 / $30.7100 Buy Now
DISTI # 584-AD737KRZ-R7
Mouser Electronics Power Management Specialized - PMIC IC TRUE RMS/DC CONVERTER RoHS: Compliant 0
  • 1,000 $17.9000
$17.9000 Order Now
Analog Devices Inc IC TRUE RMS/DC CONVERTER Min Qty: 1 Package Multiple: 1000 198
  • 1 $30.7100
  • 10 $22.9580
  • 25 $20.9716
  • 100 $18.7575
  • 250 $17.9000
  • 1,000 $17.9000
$17.9000 / $30.7100 Buy Now
Rochester Electronics AD737 - Low Power, True RMS-to-DC Converter RoHS: Compliant Status: Active Min Qty: 1 2432
  • 1 $20.8800
  • 25 $20.4700
  • 100 $19.6300
  • 500 $18.8000
  • 1,000 $17.7500
$17.7500 / $20.8800 Buy Now

CAD Models for AD737KRZ-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD737KRZ-R7 by Analog Devices Inc

AD737KRZ-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
LEADFREE, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
RMS TO DC CONVERTER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Linearity Error-Max (EL)
0.35%
Moisture Sensitivity Level
1
Negative Supply Voltage-Max
-16.5 V
Negative Supply Voltage-Min
-3.2 V
Negative Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
8
Operating Frequency-Max
0.005 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Positive Input Voltage-Max
1 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.21 mA
Supply Voltage-Max
16.5 V
Supply Voltage-Min
2.8 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Error-Max
2%
Width
3.9 mm
Want to compare parts?
  1. AD737KRZ-R7
    Analog Devices Inc
    Low Cost, Low Power, True RMS-to-DC Converter
    VS

Alternate Parts for AD737KRZ-R7

This table gives cross-reference parts and alternative options found for AD737KRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD737KRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD737JRZ-RL Low Cost, Low Power, True RMS-to-DC Converter Analog Devices Inc AD737KRZ-R7 vs AD737JRZ-RL
AD737ARZ Low Cost, Low Power, True RMS-to-DC Converter Analog Devices Inc AD737KRZ-R7 vs AD737ARZ
AD737JRZ-R7 Low Cost, Low Power, True RMS-to-DC Converter Analog Devices Inc AD737KRZ-R7 vs AD737JRZ-R7
Part Number Description Manufacturer Compare
AD737JRZ-RL Low Cost, Low Power, True RMS-to-DC Converter Analog Devices Inc AD737KRZ-R7 vs AD737JRZ-RL
LTC1967IMS8#TRPBF Precision Extended Bandwidth, RMS-to-DC Converter Analog Devices Inc AD737KRZ-R7 vs LTC1967IMS8#TRPBF
AD637KDZ High Precision, Wideband RMS-to-DC Converter Analog Devices Inc AD737KRZ-R7 vs AD637KDZ
AD537SD/883B Integrated Circuit Voltage-to-Frequency Converter Analog Devices Inc AD737KRZ-R7 vs AD537SD/883B
MX536AJN+ RMS to DC Converter, 1 Func, 0.09MHz, PDIP14, PLASTIC, DIP-14 Maxim Integrated Products AD737KRZ-R7 vs MX536AJN+
AD737JRZ-R7 Low Cost, Low Power, True RMS-to-DC Converter Analog Devices Inc AD737KRZ-R7 vs AD737JRZ-R7
LTC1966IMS8#PBF Precision Micropower ΔΣ RMS-to-DC Converter Analog Devices Inc AD737KRZ-R7 vs LTC1966IMS8#PBF
VFC320CP Voltage-to-frequency and frequency-to-voltage converter with 0.1% linearity error at 1 MHz 14-PDIP -25 to 85 Texas Instruments AD737KRZ-R7 vs VFC320CP
AD536ASD Integrated Circuit True RMS-to-DC Converter Analog Devices Inc AD737KRZ-R7 vs AD536ASD
AD737JNZ Low Cost, Low Power, True RMS-to-DC Converter Analog Devices Inc AD737KRZ-R7 vs AD737JNZ

Related Parts for AD737KRZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD737KRZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD737KRZ-R7 by Analog Devices Inc

  • Please alert me when AD737KRZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD737KRZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD737KRZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD737KRZ-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD737KRZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD737KRZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: